Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse TPSMA6L78A

Trans Voltage Suppressor Diode, 600W, 78V V(RWM), Unidirectional, 1 Element, Silicon, DO-221AC
$ 0.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse TPSMA6L78A.

Newark

Datasheet6 pages5 years ago

Littelfuse SCT

Burklin Elektronik

Fuses Unlimited

Inventory History

3 month trend:
-9.91%

CAD Models

Download Littelfuse TPSMA6L78A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.21
$ 0.21
Stock
33,481
32,335
Authorized Distributors
6
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
Number of Bidirectional Channels
-
-
Breakdown Voltage
91.25 V
8.77 V
Clamping Voltage
126 V
12.9 V
Peak Pulse Power
600 W
600 W
Peak Pulse Current
4.8 A
46.6 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2012-12-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.SMBJ78A-13-F
SMBJ Series 78 V 600 W SMT Uni-Directional Transient Voltage Suppressor - SMB
BournsSMBJ9.0A
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 100V 39A 600W -55C~150C TJ
LittelfuseSMBJ100A
TVS Diodes & ESD Suppressors; SMBJ100A; LITTELFUSE; 100 V; 162 V; 111 V; 117 V
BournsSMBJ8.5A
TVS Diode, Transil SMBJ, Unidirectional, 8.5 V, 14.4 V, DO-214AA (SMB), 2 Pins
TVS Diode, TRANSZORB SMBJ Series, Unidirectional, 100 V, 162 V, DO-214AA (SMB), 2 Pins
onsemiSMBJ100A
Diode TVS Single Uni-Dir 100V 600W 2-Pin DO-214AA T/R

Descriptions

Descriptions of Littelfuse TPSMA6L78A provided by its distributors.

Trans Voltage Suppressor Diode, 600W, 78V V(RWM), Unidirectional, 1 Element, Silicon, DO-221AC
Tvs Diode, Tpsma6L Series, Unidir, 78V; |Littelfuse TPSMA6L78A
78V Unidirectional 600W 4.8A 126V 86.7V SMA(DO-214AC) SMD mount
Diode: transil; 600W; 91.3V; 4.8A; unidirectional; ±5%; DO221AC
TPSMA6L Series - Automotive Surface Mount 600W - Qualified to AEC-Q101, 78V, 126V, DO-221AC, RoHS
Littelfuse SCT
TVS Diode 600W UL AUTO SMT Uni

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN