Vishay P4SMA440A-E3/61

400 W 440 V Uni Directional Surface Mount Transient Voltage Suppressor Diode
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay P4SMA440A-E3/61.

IHS

Datasheet6 pages4 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 0.202
$ 0.202
Stock
318,557
353,199
353,199
Authorized Distributors
0
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
440 V
440 V
440 V
Clamping Voltage
602 V
602 V
602 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
500 mA
700 mA
700 mA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-04-10
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2019-07-31
LTD Date2020-01-31

Related Parts

LittelfuseP4KE480A
Transient Suppressor Diode, single, unidirectional,408V V(Rwm),do-41 |Littelfuse P4KE480A
LittelfuseSMAJ400A
SMAJ Series 3.3 W 494 V Uni-Directional Surface Mount TVS Diode - SMA
LittelfuseSMAJ440A
Trans Voltage Suppressor Diode, 600W, 440V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
Diodes Inc.PSMAJ440A-13
400 W 440 V Uni-Directional Surface Mount TVS Diode - DO-214AC
Trans Voltage Suppressor Diode, 400W, 408V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
Trans Voltage Suppressor Diode, 400W, 459V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC

Descriptions

Descriptions of Vishay P4SMA440A-E3/61 provided by its distributors.

400 W 440 V Uni Directional Surface Mount Transient Voltage Suppressor Diode
Trans Voltage Suppressor Diode, 400W, 376V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
Diode TVS Single Uni-Dir 376V 400W 2-Pin SMA T/R
TVS Diodes / ESD Suppressors 400W 440V Unidirect
TVS DIODE 376VWM 602VC DO214AC

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • P4SMA440A-E361
  • P4SMA440AE361