Littelfuse SMAJ400A

SMAJ Series 3.3 W 494 V Uni-Directional Surface Mount TVS Diode - SMA
$ 0.228
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMAJ400A.

Newark

Datasheet6 pages6 years ago
Datasheet5 pages14 years ago
Datasheet5 pages17 years ago
Datasheet5 pages18 years ago

Littelfuse SCT

Future Electronics

DigiKey

Inventory History

3 month trend:
+35.39%

CAD Models

Download Littelfuse SMAJ400A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-11-20
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

LittelfuseP4KE480A
Unidirectional TVS Diode, 408V 400W 610mA 658V 456V DO-204AL/DO-41 TH
Diodes Inc.PSMAJ440A-13
TVS Diode, Unidirectional, 376V 400W 660mA 602V 418V SMA(DO-214AC) SMD, 2.1mm H
LittelfuseSMAJ440A
Trans Voltage Suppressor Diode, 600W, 440V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
LittelfuseP4SMA550A
P4SMA Series - 400W Surface Mount Transient Voltage (TVS) Diode, 495V, DO-214AC, RoHS
Trans Voltage Suppressor Diode, 400W, 408V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
TVS DIODE 434VWM 698VC SMA / TVS Diode Single Uni-Dir 434V 400W 2-Pin SMA T/R

Descriptions

Descriptions of Littelfuse SMAJ400A provided by its distributors.

SMAJ Series 3.3 W 494 V Uni-Directional Surface Mount TVS Diode - SMA
Trans Voltage Suppressor Diode, 600W, 400V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
600mA 648V 400W 447V 400V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
SMAJ Series - 400W Surface Mount Transient Voltage Supressors, 400V, DO-214AC, RoHS
Littelfuse SCT
ESD Suppressors / TVS Diodes 400Vr 400W 0.6A 5% UniDirectional
400V Unidirectional 600W 600mA 648V 447V SMA(DO-214AC) SMD mount 2.29mm(height)
400V Uni-Directional TVS Diode, 3.3W, 648V Clamp, SMD
TVS Diode Single Uni-Dir 400V 400W 2-Pin SMA T/R
TVS DIODE, 400W, 400V, UNIDIR, DO-214AC;
TVS DIODE 400VWM 648VC DO214AC
TVS DIODE, 400W, 400V, UNIDIR, DO-214AC; Product Range: SMAJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 400V; Clamping Voltage Vc Max: 648V; Diode Case Style: DO-214AC; No. of Pins: 2Pins; Breakdown Voltage Min: 447V; Breakdown Voltage Max: 494V; Peak Pulse Power Dissipation: 400W; Automotive Qualification Standard: -; SVHC: No SVHC (12-Jan-2017)

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ400A.