Littelfuse P4SMA440A

P4SMA Series - 400W Surface Mount Transient Voltage (TVS) Diode, 376V, DO-214AC, RoHS
$ 0.209
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P4SMA440A.

IHS

Datasheet6 pages4 years ago

Newark

Future Electronics

HQonline

Burklin Elektronik

Inventory History

3 month trend:
-0.01%

CAD Models

Download Littelfuse P4SMA440A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.209
$ 0.22
$ 0.22
Stock
188,111
68,846
68,846
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
440 V
440 V
440 V
Clamping Voltage
602 V
602 V
602 V
Peak Pulse Power
400 W
300 W
300 W
Peak Pulse Current
700 mA
500 mA
500 mA

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-10-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.PSMAJ440A-13
TVS Diode, Unidirectional, 376V 400W 660mA 602V 418V SMA(DO-214AC) SMD, 2.1mm H
LittelfuseSMAJ400A
SMAJ Series 3.3 W 494 V Uni-Directional Surface Mount TVS Diode - SMA
LittelfuseSMAJ440A
Trans Voltage Suppressor Diode, 600W, 440V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
LittelfuseP4KE480A
Unidirectional TVS Diode, 408V 400W 610mA 658V 456V DO-204AL/DO-41 TH
Trans Voltage Suppressor Diode, 400W, 408V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
TVS DIODE 434VWM 698VC SMA / TVS Diode Single Uni-Dir 434V 400W 2-Pin SMA T/R

Descriptions

Descriptions of Littelfuse P4SMA440A provided by its distributors.

P4SMA Series - 400W Surface Mount Transient Voltage (TVS) Diode, 376V, DO-214AC, RoHS
Littelfuse SCT
DO-214AC SMA P4SMA 1 Surface Mount Zener Tvs Diode 418V 700mA 400W -65C~150C TJ
Trans Voltage Suppressor Diode, 600W, 376V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
Diode TVS Single Uni-Dir 376V 400W 2-Pin DO-214AC T/R
Avnet Japan
700mA 602V 400W 418V 376V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
376V Unidirectional 400W 700mA 602V 418V SMA(DO-214AC) SMD mount 2.09mm(height)
Tvs Diode, Unidir, 376V, Do-214Ac; |Littelfuse P4SMA440A
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 376 / Clamping Voltage V = 602 / Peak Pulse Power Dissipation W = 3.3 / Peak Pulse Current A = 1 / Breakdown Voltage Min. V = 418 / Breakdown Voltage Max. V = 462 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AC / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN