Littelfuse SMAJ440A

Trans Voltage Suppressor Diode, 600W, 440V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
$ 0.187
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMAJ440A.

Newark

Datasheet6 pages6 years ago

Farnell

Littelfuse SCT

Future Electronics

DigiKey

Inventory History

3 month trend:
-14.30%

CAD Models

Download Littelfuse SMAJ440A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-11-20
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

LittelfuseP4KE480A
Unidirectional TVS Diode, 408V 400W 610mA 658V 456V DO-204AL/DO-41 TH
LittelfuseP4SMA550A
P4SMA Series - 400W Surface Mount Transient Voltage (TVS) Diode, 495V, DO-214AC, RoHS
LittelfuseP4KE550A
P4KE Series 550 V 400 W Through Hole Uni-Directional TVS Diode - DO-41
Diodes Inc.PSMAJ440A-13
TVS Diode, Unidirectional, 376V 400W 660mA 602V 418V SMA(DO-214AC) SMD, 2.1mm H
Trans Voltage Suppressor Diode, 400W, 459V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
400 W 440 V Uni Directional Surface Mount Transient Voltage Suppressor Diode

Descriptions

Descriptions of Littelfuse SMAJ440A provided by its distributors.

Trans Voltage Suppressor Diode, 600W, 440V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
400 W 400 V Unidirectional SMT Transient Voltage Suppressor Diode - DO-214AC
SMAJ Series - 400W Surface Mount Transient Voltage Supressors, 440V, DO-214AC, RoHS
Littelfuse SCT
440V Unidirectional 400W 600mA 713V 492V SMA(DO-214AC) SMD mount 2.09mm(height)
TVS Diode Single Uni-Dir 440V 400W 2-Pin SMA T/R
TVS DIODE, 400W, 440V, UNIDIR, DO-214AC;
TVS DIODE 440VWM 713VC DO214AC
TVS DIODE, 400W, 440V, UNIDIR, DO-214AC; Product Range: SMAJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 440V; Clamping Voltage Vc Max: 713V; Diode Case Style: DO-214AC; No. of Pins: 2Pins; Breakdown Voltage Min: 492V; Breakdown Voltage Max: 543V; Peak Pulse Power Dissipation: 400W; Automotive Qualification Standard: -; SVHC: No SVHC (12-Jan-2017)

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ440A.