Vishay P4SMA39A-E3/61

Diode TVS Single Uni-Dir 33.3V 400W 2-Pin SMA T/R
$ 0.141
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay P4SMA39A-E3/61.

IHS

Datasheet6 pages4 years ago

Inventory History

3 month trend:
-2.65%

Alternate Parts

Price @ 1000
$ 0.141
$ 0.183
$ 0.183
Stock
25,463
86,610
86,610
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
39 V
39 V
39 V
Clamping Voltage
53.9 V
53.9 V
53.9 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
7.4 A
7.6 A
7.6 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-04-10
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

BournsSMAJ33A
TVS DIODE 33VWM 53.3VC DO214AC / TVS Diode Single Uni-Dir 33V 400W 2-Pin SMA T/R
LittelfuseP4SMA39A
P4SMA Series - 400W Surface Mount Transient Voltage (TVS) Diode, 33.3V, DO-214AC, RoHS
Diode TVS Single Uni-Dir 33.3V 400W 2-Pin DO-213AB T/R
TVS Diode Single Uni-Dir 33V 400W Automotive 2-Pin SMA T/R / TVS DIODE 33VWM 53.3VC SMA
LittelfuseP4KE39A
Transient Suppressor Diode, single, unidirectional,33.3V V(Rwm),do-41 |Littelfuse P4KE39A
LittelfuseP4KE39A-B
400W 1Ã×A 7.6A 53.9V 37.1V 33.3V 41V Unidirectional DO-41(DO-204AL) TVS ROHS

Descriptions

Descriptions of Vishay P4SMA39A-E3/61 provided by its distributors.

Diode TVS Single Uni-Dir 33.3V 400W 2-Pin SMA T/R
Trans Voltage Suppressor Diode, 400W, 33.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
Transient Suppressor Diode, single, unidirectional,33.3V V(Rwm),do-214Ac/Sma |Vishay P4SMA39A-E3/61
TVS DIODE 33.3VWM 53.9VC DO214AC
33.3V 400W 7.4A 53.9V 37.1V SMA(DO-214AC)

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • P4SMA39A-E361
  • P4SMA39A-E3\61