Vishay P1206H1005BGT

Fixed Resistor, Thin Film, 0.33W, 10000000ohm, 200V, 0.1% +/-Tol, Surface Mount, 1206
$ 4.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay P1206H1005BGT.

IHS

Datasheet10 pages3 years ago

Inventory History

3 month trend:
-3.91%

Alternate Parts

Price @ 1000
$ 4.92
$ 3.921
Stock
11,530
13,315
Authorized Distributors
4
6
Resistance
10 MΩ
10 MΩ
Case/Package
1206
1206
Tolerance
0.1 %
0.1 %
Power Rating
330 mW
330 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-08-12
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Res Thick Film 1206 10M Ohm 0.5% 0.25W(1/4W) ±50ppm/C Pad SMD Automotive T/R
PanasonicERJ-8GEYJ106V
Res Thick Film 1206 10M Ohm 5% 1/4W -400ppm/°C to 150ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 1206 10M Ohm 1% 1/4W ±100ppm/°C Molded SMD SMD Paper T/R
Yageo GroupRC1206FR-0710ML
250mW Thick Film Resistors 200V ±100ppm/℃ ±1% 10MΩ 1206 Chip Resistor - Surface Mount ROHS
250mW Thick Film Resistors ±5% ±200ppm/℃ 10MΩ 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupRC1206JR-0710ML
250mW Thick Film Resistors 200V ±100ppm/℃ ±5% 10MΩ 1206 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Vishay P1206H1005BGT provided by its distributors.

Fixed Resistor, Thin Film, 0.33W, 10000000ohm, 200V, 0.1% +/-Tol, Surface Mount, 1206
Res Thin Film 1206 10M Ohm 0.1% 0.33W(1/3W) ±50ppm/C Sulfur Resistant Pad SMD T/R
P 1206 H 1005 B G Tr E4 /Waffle Pack Or Tape & Reel |Vishay P1206H1005BGT
10M¦¸ ¡À0.1% 333mW ¡À50ppm/¡æ 1206 8.2mm*7.3mm*630¦Ìm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric