Vishay P11S1A0BGSY00104KA

Potentiometer, Cermet, 1W, 100000ohm, 316V, 10% +/-Tol, 1 Turn(s)
$ 8.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay P11S1A0BGSY00104KA.

Farnell

Datasheet14 pages16 years ago
Datasheet14 pages17 years ago
Datasheet15 pages11 years ago

Newark

Future Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2024-09-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LINEAR CERMET POTENTIOMETER W/ 6MM DIA.SHAFT,100KOHM,+/-10%,1W,+/-150PPM/C, PMNT
Potentiometer, Cermet, 1W, 100000ohm, 316V, 10% +/-Tol, 1 Turn(s)
Potentiometer, Cermet, 1W, 100000ohm, 316V, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
Potentiometer, Cermet, 1W, 100000ohm, 316V, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
Res Cermet POT 100K Ohm 10% 1W 1(Elec)/1(Mech)Turn 3.18mm (12.7 X 33.74mm) J-Hook Panel Mount
Potentiometer, Cermet, 2W, 100000ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)

Descriptions

Descriptions of Vishay P11S1A0BGSY00104KA provided by its distributors.

Potentiometer, Cermet, 1W, 100000ohm, 316V, 10% +/-Tol, 1 Turn(s)
100K¦¸ ¡À10% 1W ¡À150ppm/¡æ 350V 26.58mm*12.5mm*18mm
P11S 1 A 0 BG S Y00 100K 10% A e3
SFERNICE POTENTIOMETERS & TRIMME
100K OHM 10% 12.5MM SINGLETURN
POTENTIOMETER, 100K, LINEAR; Track Resistance:100kohm; Track Taper:Linear; No. of Turns:1; Resistance Tolerance:± 20%; Voltage Rating:350V; Power Rating:1W; Potentiometer Mounting:Panel; No. of Gangs:1; Adjustment Type:Side; Contact Resistance Variation +:2%; Contact Resistance Variation -:2%; Electrical Angular Rotation Tolerance +:10°; Electrical Angular Rotation Tolerance -:10°; End Resistance:2ohm; Insulation Resistance:1000Gohm; Mechanical Angular Rotation Tolerance +:5°; Mechanical Angular Rotation Tolerance -:5°; Mounting Type:Panel; Operating Temperature Range:-55°C to +125°C; Proof Voltage:1500V; Resistor Element Material:Variable Rotary Cermet; Rotation Electrical Angle:270°; Rotation Mechanical Angle:300°; Series:P11; Shaft Diameter:3.175mm; Shaft Length - Metric:15.88mm; Temperature Coefficient:± 100ppm/°C; Termination Type:Radial Lugs

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric