Bourns 95A1A-B24-A20L

Potentiometer, Cermet, 2W, 100000ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
$ 5.675
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 95A1A-B24-A20L.

IHS

Datasheet7 pages5 years ago

RS (Formerly Allied Electronics)

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-5.85%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2011-11-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Potentiometer, Cermet, 2W, 100000ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
Potentiometer, Cermet, 2W, 100000ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
LINEAR CERMET POTENTIOMETER W/ 6MM DIA.SHAFT,100KOHM,+/-10%,1W,+/-150PPM/C, PMNT
TE Connectivity23ESB104MMF50NF
Res Carbon Film POT 100K Ohm 20% 1/5W 1Turn 6.35mm (60.7 X 20.4 X 25.2mm) Pin Panel Mount
TT ElectronicsP231-QC20BR100K
Potentiometer, Conductive Plastic, 0.5W, 100000ohm, 20% +/-Tol, 1 Turn(s)
TE Connectivity6-1676003-1
Potentiometers Cp16 100Ka 6X45 Nuts Fitted |Citec Te Connectivity CP16SH10IP06104F

Descriptions

Descriptions of Bourns 95A1A-B24-A20L provided by its distributors.

Potentiometer, Cermet, 2W, 100000ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
Res Cermet POT 100K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (31.75 X 15.88 X 22.55mm) Solder Lug Panel Mount
95 LINEAR CERMET POTENTIOMETER 100K 10%
POTENTIOMETER, LINEAR, 100KOHM, 10%, 2W
POT 100K OHM 5/8" SQ 2W CERMET
100K¦¸ ¡À10% 2W ¡À150ppm/¡æ 17.45mm*15.88mm*22.55mm
Potentiometers 100K 10% 5/8 SQ ST
PANEL CONTROL - 5/8 (16MM) ST-CP
Pot, Linear, 100K, 2W, 10%, Slotted; Track Resistance:100Kohm; No. Of Turns:1Turns; Track Taper:Linear; Power Rating:2W; Resistance Tolerance:± 10%; Product Range:95 Series; Potentiometer Mounting:Bushing Mount; Shaft Diameter:6.35Mmrohs Compliant: Yes |Bourns, Inc. 95A1A-B24-A20L
Resistance kOhm = 100 / Tolerance = ±10 % / Power Rating W = 2 / Number of Turns = 1 / Number of Gangs = 1 / Rotation Angle ° = 300 / Track Taper = Linear / Orientation = Right Angle / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Shaft Type = Slotted / Shaft Diameter mm = 6.35 / Shaft Length mm = 19.05 / Termination Type = Soldering Lugs / Mounting Type = Panel Mount / Series = 95 / Height mm = 22.53

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.