Vishay P11P1F0GGSY00104KA

Potentiometer, Cermet, 1W, 100000ohm, 316V, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
$ 9.845
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay P11P1F0GGSY00104KA.

Vishay

Datasheet14 pages1 year ago

IHS

Farnell

element14 APAC

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginCzechia, France
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2009-09-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LINEAR CERMET POTENTIOMETER W/ 6MM DIA.SHAFT,100KOHM,+/-10%,1W,+/-150PPM/C, PMNT
Potentiometer, Cermet, 1W, 100000ohm, 316V, 10% +/-Tol, 1 Turn(s)
Potentiometer, Cermet, 1W, 100000ohm, 316V, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
Res Cermet POT 100K Ohm 10% 1W 1(Elec)/1(Mech)Turn 3.18mm (12.7 X 33.74mm) J-Hook Panel Mount
Potentiometer, Cermet, 2W, 100000ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
Potentiometer, Cermet, 1W, 100000ohm, 316V, 10% +/-Tol, 1 Turn(s)

Descriptions

Descriptions of Vishay P11P1F0GGSY00104KA provided by its distributors.

Potentiometer, Cermet, 1W, 100000ohm, 316V, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
VISHAY P11P1F0GGSY00104KA Rotary Potentiometer, Cermet, 100 kohm, 1 W,10%, P11P Series, 1 Turns, Linear
LINEAR POTENTIOMETER W/6.35MM DIA.SHAFT,100KOHM,+/-10%,1W,+/-150PPM/C, PMNT
100K¦¸ ¡À10% 1W ¡À150ppm/¡æ 316V 10.83mm*12.5mm*18mm
P11P 1 F 0 GG S Y00 100K 10% A e3
POTENTIOMETER, 15.8MM, 100K, 10%
POTENTIOMETER, 15.8MM, 100K, 10%; Track Resistance:100kohm; Track Taper:Linear; No. of Turns:1; Resistance Tolerance:± 10%; Voltage Rating:316V; Power Rating:1W; Potentiometer Mounting:Bushing; No. of Gangs:1; Adjustment Type:Shaft; Mounting Type:Panel; Series:P11P

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric