Vishay P11S1V0FLSY00104KA

Potentiometer, Cermet, 1W, 100000ohm, 316V, 10% +/-Tol, 1 Turn(s)
$ 9.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay P11S1V0FLSY00104KA.

Newark

Datasheet14 pages16 years ago
Datasheet14 pages17 years ago
Datasheet15 pages11 years ago

element14 APAC

Farnell

TME

Inventory History

3 month trend:
+90.84%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LINEAR CERMET POTENTIOMETER W/ 6MM DIA.SHAFT,100KOHM,+/-10%,1W,+/-150PPM/C, PMNT
Potentiometer, Cermet, 1W, 100000ohm, 316V, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
Res Cermet POT 100K Ohm 10% 1W 1(Elec)/1(Mech)Turn 3.18mm (12.7 X 33.74mm) J-Hook Panel Mount
Potentiometer, Cermet, 2W, 100000ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
Potentiometer, Cermet, 1W, 100000ohm, 316V, 10% +/-Tol, 1 Turn(s)
Potentiometer, Cermet, 1W, 100000ohm, 316V, 20% +/-Tol, 150ppm/Cel, 1 Turn(s)

Descriptions

Descriptions of Vishay P11S1V0FLSY00104KA provided by its distributors.

Potentiometer, Cermet, 1W, 100000ohm, 316V, 10% +/-Tol, 1 Turn(s)
Res Cermet POT 100K Ohm 10% 1W 1(Elec)/1(Mech)Turn 6mm (36.1 X 12.5 X 13.1mm) Solder Lug Panel Mount Box
Avnet Japan
Potentiometer-Cermet 100kOhm linear ±10%
Cermet Potentiometer Mono Lin 100K
100K¦¸ ¡À10% 1W ¡À150ppm/¡æ 350V 13mm*12.5mm*18mm
P11S 1 V 0 FL S Y00 100K 10% A e3
POTENTIOMETER, 100K LINEAR; Track Resistance:100kohm; Track Taper:Linear; No. of Turns:1; Shaft Diameter:6mm; Shaft Length - Metric:25mm; Resistance Tolerance:± 10%; Voltage Rating:350V; Power Rating:1W; Potentiometer Mounting:Panel; No. of Gangs:1; Adjustment Type:Side; SVHC:No SVHC (18-Jun-2012); Contact Resistance Variation -:2%; Electrical Angular Rotation Tolerance +:10°; Electrical Angular Rotation Tolerance -:10°; End Resistance:2ohm; External Depth:11.1mm; External Length / Height:13mm; External Width:12.5mm; Full Power Rating Temperature:70°C; Insulation Resistance:2000ohm; Mechanical Angular Rotation Tolerance +:5°; Mechanical Angular Rotation Tolerance -:5°; Mounting Type:Panel; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +125°C; Proof Voltage:1500V; Resistance:100kohm; Resistor Element Material:Variable Rotary Cermet; Rotation Electrical Angle:270°; Rotation Mechanical Angle:300°; Series:P11; Temperature Coeff. +:150ppm/°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric