Bourns 53RAA-R25-A20L

Linear Cermet Potentiometer W/ 6MM Dia.shaft, 100 Kohm, +/-10%, 1W, +/-150PPM/C, Pmnt
$ 6.574
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 53RAA-R25-A20L.

Newark

Datasheet5 pages5 years ago

TME

Master Electronics

RS (Formerly Allied Electronics)

Arrow.cn

Inventory History

3 month trend:
+50.07%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Potentiometer, Cermet, 1W, 100000ohm, 316V, 10% +/-Tol, 1 Turn(s)
Potentiometer, Cermet, 2W, 100000ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
Potentiometer, Cermet, 2W, 100000ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
Potentiometer, Cermet, 2W, 100000ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
Potentiometer, Cermet, 1W, 100000ohm, 316V, 10% +/-Tol, 1 Turn(s)
Potentiometer, Cermet, 1W, 100000ohm, 316V, 20% +/-Tol, 150ppm/Cel, 1 Turn(s)

Descriptions

Descriptions of Bourns 53RAA-R25-A20L provided by its distributors.

LINEAR CERMET POTENTIOMETER W/ 6MM DIA.SHAFT,100KOHM,+/-10%,1W,+/-150PPM/C, PMNT
Potentiometer, Cermet, 1W, 100000ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
Res Cermet POT 100K Ohm 10% 1W 1(Elec)/1(Mech)Turn 6mm (33.89 X 12.5 X 18.25mm) Solder Lug Panel Mount
Potentiometer, Linear, 100K, 1W, Panel; Track Resistance:100Kohm; No. Of Turns:1Turns; Track Taper:Linear; Power Rating:1W; Resistance Tolerance:± 10%; Product Range:53 Series; Potentiometer Mounting:Panel Mount; Shaft Diameter:6Mm Rohs Compliant: Yes |Bourns, Inc. 53RAA-R25-A20L

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.