Vishay ORNA1003AT1

Res Thin Film NET 100kOhm 0.1% 2/5W ±25ppm/°C Isolated Molded 8-Pin SOIC SMD T/R
$ 2.446
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ORNA1003AT1.

IHS

Datasheet4 pages4 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.446
$ 3.28
Stock
1,000
1,370
Authorized Distributors
2
4
Resistance
100 kΩ
100 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
SOIC
1616
Number of Resistors
4
4
Tolerance
0.1 %
0.1 %
Power Per Element
100 mW
50 mW
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2006-06-07
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Array/Network Resistor, Isolated, Thin Film, 0.4W, 100000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1915
Res Thin Film NET 100K Ohm 0.1% 0.4W ±25ppm/C ISOL Molded 8-Pin SOIC Gull Wing SMD Medical T/R
8-SOIC (0.154 3.90mm Width) 8-SOIC AORN 0.194Lx0.157W 4.93mmx3.99mm 100kOhm ±25ppm/C ±0.1%
CTS Components767161104GPTR13
Res Thick Film NET 100K Ohm 2% 2.3W ±100ppm/C BUS Ceramic 16-Pin SOGN Gull Wing SMD T/R
CTS Components767161104GP
Res Thick Film NET 100K Ohm 2% 2.3W ±100ppm/C BUS Ceramic 16-Pin SOGN Gull Wing SMD Bulk
CTS Components767161104G
Res Thick Film NET 100K Ohm 2% 2.3W ±100ppm/°C BUS Ceramic 16-Pin SOGN Gull Wing SMD Tube

Descriptions

Descriptions of Vishay ORNA1003AT1 provided by its distributors.

Res Thin Film NET 100kOhm 0.1% 2/5W ±25ppm/°C Isolated Molded 8-Pin SOIC SMD T/R
Array/Network Resistor, Isolated, Thin Film, 0.4W, 100000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1915
RES ARRAY 4 RES 100K OHM 8SOIC
ORNA 100K 0.1%ABS 0.05%RATIO T1

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric