
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 764-AORN1003AT5CT-ND | 230 | 1 | Cut Tape | ||||||||
| TTI | AORN1003AT5 | 0 | 1K | Tape & Reel | 2d | |||||||
| UnikeyIC | AORN1003AT5 | 230 | 10 | Tape & Reel | 4h | |||||||
| AAA CHIPS | AORN1003AT5 | 500 | 4d | |||||||||
| Win Source | WS-AORN1003AT5 | 618 | 21h |
Download Vishay AORN1003AT5 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
| 3D | Download |
Descriptions of Vishay AORN1003AT5 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: