Vishay DFNA1003AT5

Res Thin Film NET 100K Ohm 0.1% 0.4W ±25ppm/C ISOL Molded 8-Pin DFN Flat SMD T/R
$ 3.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay DFNA1003AT5.

IHS

Datasheet3 pages10 years ago

Inventory History

3 month trend:
-13.38%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.28
$ 2.446
Stock
1,370
1,000
Authorized Distributors
4
2
Resistance
100 kΩ
100 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
1616
SOIC
Number of Resistors
4
4
Tolerance
0.1 %
0.1 %
Power Per Element
50 mW
100 mW
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2009-06-24
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Array/Network Resistor, Isolated, Thin Film, 0.3W, 100000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0612
Res Thick Film Array 100K Ohm 1% ±100ppm/°C ISOL Molded 8-Pin 1206 Convex SMD Paper T/R
Res Thick Film Array 100K Ohm 1% ±100ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD Automotive T/R
CTS Components741C083104JP
Res Thick Film Array 100K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 0804(4 X 0402) Concave SMD Automotive AEC-Q200 Medical T/R
CTS Components752083104JP
Res Thick Film NET 100K Ohm 5% 1.2W ±200ppm/°C ISOL Molded 8-Pin Single Row SMD Bulk

Descriptions

Descriptions of Vishay DFNA1003AT5 provided by its distributors.

Res Thin Film NET 100K Ohm 0.1% 0.4W ±25ppm/C ISOL Molded 8-Pin DFN Flat SMD T/R
Array/Network Resistor, Isolated, Thin Film, 0.4W, 100000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1616
100K¦¸ ¡À0.1% ¡À3ppm/¡æ ¡À0.025% ¡À3ppm/¡æ 50mW VDFN-8(EP) 4mm*4mm*900¦Ìm
RES ARRAY 4 RES 100K OHM 8VDFN
DFNA 100K 0.1%ABS 0.05%RATIO T5 e3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric