CTS Components 767161104GP

Res Thick Film NET 100K Ohm 2% 2.3W ±100ppm/C BUS Ceramic 16-Pin SOGN Gull Wing SMD Bulk
$ 1.586
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components 767161104GP.

IHS

Datasheet7 pages5 years ago

Electro Sonic

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.586
$ 1.786
$ 1.786
Stock
2,172
8,530
8,530
Authorized Distributors
4
5
5
Resistance
100 kΩ
100 kΩ
100 kΩ
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
SOIC
Number of Resistors
15
15
15
Tolerance
2 %
2 %
2 %
Power Per Element
100 mW
100 mW
100 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

CTS Components768161104GPTR13
Res Thick Film NET 100K Ohm 2% 2.3W ±100ppm/C BUS Ceramic 16-Pin SOGN Gull Wing SMD T/R
Res Thick Film NET 100K Ohm 2% 1.28W ±100ppm/C BUS 16-Pin SOM Gull Wing SMD Automotive Tube
16-SOIC (0.220 5.59mm Width) ARRAY/NETWORK RESISTOR 4800P 0.440Lx0.220W 11.18mmx5.59mm 1.28W 100kOhm ±100ppm/C
CTS Components766161104GP
Res Thick Film NET 100K Ohm 2% 1.8W ±100ppm/C BUS Ceramic 16-Pin SOGN Gull Wing SMD Bulk
CTS Components767141104GP
Array/Network Resistor, Bussed, 1.3W, 100000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239
Res Thick Film NET 100K Ohm 2% 1.28W ±100ppm/C LADDER Molded 16-Pin SOM Gull Wing SMD

Descriptions

Descriptions of CTS Components 767161104GP provided by its distributors.

Res Thick Film NET 100K Ohm 2% 2.3W ±100ppm/C BUS Ceramic 16-Pin SOGN Gull Wing SMD Bulk
Array/Network Resistor, Bussed, 1.5W, 100000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244
RES ARRAY 15 RES 100K OHM 16SOIC
100K¦¸ ¡À2% ¡À100ppm/¡æ 100mW SOIC-16 11.18mm*5.59mm*2.36mm

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 767-161-104GP