Vishay NTCLE100E3104JT1

Thermistor NTC 100K Ohm 5% 2-Pin Radial 4190K -5 to -4.5 T/R
$ 0.393
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay NTCLE100E3104JT1.

IHS

Datasheet17 pages5 years ago

_legacy Avnet

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.393
$ 0.285
Stock
25,884
540,339
Authorized Distributors
5
6
Resistance
100 kΩ
100 kΩ
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Hold Current
-
-
Trip Current
-
-
Time to Trip
-
-
Power Rating
500 mW
500 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE ConnectivityRUEF135
PTC Resettable Fuse 1.35A(hold) 2.7A(trip) 30V 100A 0.8W 7.3s 0.04Ohm Radial 8.9 X 3 X 13.5mm Bag
TE ConnectivityRXEF020
PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 72V 0.41W 2.2s 1.83Ohm Radial 7.4 X 3mm Bag
TE ConnectivityRGEF500
PTC Resettable Fuse 5A(hold) 8.5A(trip) 16V 2.6W 2s 0.015Ohm Radial 10.4 X 3 X 14.3mm Bulk
Thermistor NTC 470K Ohm 5% 2-Pin Radial 5000K >= -3.5 Bulk Automotive
NTC THERMISTOR FOR INRUSH CURRENT LIMITING NTC Thermistor, 10ohm, Through Hole Mount
NTC Thermistor, 5 Ohm, 2800K, Through Hole, Radial Leaded, B57235S0 Series

Descriptions

Descriptions of Vishay NTCLE100E3104JT1 provided by its distributors.

Thermistor NTC 100K Ohm 5% 2-Pin Radial 4190K -5 to -4.5 T/R
NTC Thermistor, 100000ohm, Through Hole Mount
Thermistor NTC 100KOhm 5% 2-Pin T/R
NTC CU 0.6 LD CODED 100K 5% 1E TAPE E3
THERMISTOR NTC 100K 4190K BEAD

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric