TDK B57235S509M

NTC Thermistor, 5 Ohm, 2800K, Through Hole, Radial Leaded, B57235S0 Series
$ 0.303
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B57235S509M.

element14 APAC

Datasheet15 pages17 years ago
Datasheet0 pages0 years ago

Newark

Future Electronics

Farnell

Arrow Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Thermistor NTC 5 Ohm 20% 2-Pin Radial 2800K Bulk Automotive
Thermistor NTC 5 Ohm 20% 2-Pin Radial 2800K T/R Automotive
Thermistor NTC 4.7 Ohm 20% 2-Pin Radial 2800K Bulk Automotive
VishaySL155R007
NTC Thermistor, Through Hole Mount
VishaySL155R006
NTC Thermistor, 50J, 5ohm, Through Hole Mount
VishaySL125R005
Thermistor, Icl Ntc, 5 Ohm, -20%-+20%; |Ametherm SL12 5R005

Descriptions

Descriptions of TDK B57235S509M provided by its distributors.

NTC Thermistor, 5 Ohm, 2800K, Through Hole, Radial Leaded, B57235S0 Series
Thermistor NTC 5 Ohm 20% 2-Pin Radial 2800K Bulk Automotive
B57235S Series 5 Ohm 4.2 A 2800 K NTC Thermistors for Inrush Current Limiting
Epcos 5Ohms 1800mW NTC Thermistor, 60s, 9.5 (Dia.) x 6mm
Thermistor Resistance technical notation: 5R Temperature range: -55 ... 170 °C Thermal time constant: 30 s (in air) IEC-climate category: 55/170/56 Pitch: 5 mm Rated temperature: 25 °C Resistance @ 25°C: 5 Ohm W 25/100 value: 2800 K
THERMISTOR, NTC; Thermistor Type:NTC; Resistance:5ohm; Thermistor Tolerance:-20% to 20%; Beta Value (K):2800K; Operating Temperature Range:-55°C to +170°C; Thermistor Case Style:Radial Leaded; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Beta Value Lower Limit Temperature:25°C; Body Diameter:9.5mm; Current Max:4.2A; Current Temperature:25°C; Lead Length:25mm; Operating Temperature Max:+170°C; Package / Case:Radial; Resistance Temperature:25°C; Resistance Tolerance:± 20%; Resistance Tolerance +:20%; Resistance Tolerance -:20%; Series:B572; Temperature Upper Limit Beta Value:100°C

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B57235-S 509-M
  • B57235-S509-M
  • B57235S 509M
  • B57235S509-M
  • B57235S509M.