Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay NTCLE100E3104JB0

Thermistor, NTC, 100 kohm, NTCLE Series, 4190 K, Through Hole, Radial Leaded
$ 0.286
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay NTCLE100E3104JB0.

IHS

Datasheet17 pages5 years ago
Datasheet17 pages10 years ago

Upverter

element14 APAC

Farnell

Newark

Inventory History

3 month trend:
+4.21%

CAD Models

Download Vishay NTCLE100E3104JB0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2005-04-07
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Ntc Thermistor, 100Kohm, Radial Leaded Rohs Compliant: Yes |Murata NXRT15WF104FA1B040
Ntc Thermistor, 100Kohm, Wire Leaded Rohs Compliant: Yes |Murata NXFT15WF104FA2B100
Thermistor NTC 100K Ohm 1% 2-Pin 0402 Wire 4311K Bulk
NTC THERMISTOR FOR TEMPERATURE MEASUREMENT NTC Thermistor, 100000ohm, Through Hole Mount
Bulk 2 Through Hole NTC THERMISTOR NTC Thermistor 3.5mm 125C 4450K 3%
Thermistor NTC 100K Ohm 5% 2-Pin Radial 4600K >= -3.5 Bulk Automotive

Descriptions

Descriptions of Vishay NTCLE100E3104JB0 provided by its distributors.

Thermistor, NTC, 100 kohm, NTCLE Series, 4190 K, Through Hole, Radial Leaded
Thermistor NTC 100K Ohm 5% 2-Pin Radial 4190K -5 to -4.5 Bulk
NTC-Resistor wired up [BC Components] NTCLE100E3104JB0 NTC-Resistor wired up
NTC Thermistor 100k¦¸ 5% Radial 4190K -40¡ãC to 125¡ãC
NTCLE100E3 100 kOhm ±5 % Radial NTC Thermistor
BC COMPONENTS 100KOHMS NTC THERMISTOR, 15S, 3.3 X 3 X 9MM
THERMISTOR, NTC; Thermistor Type:NTC; Resistance:100kohm; Thermistor Tolerance:-5% to 5%; Beta Value (K):4190K; Operating Temperature Range:-40°C to +125°C; Thermistor Case Style:Radial Leaded; No. of Pins:2; Beta Value Lower Limit Temperature:25°C; External Depth:3mm; External Length / Height:4mm; External Width:3.5mm; Lead Length:17mm; Lead Spacing:2.54mm; Operating Temperature Max:+125°C; Package / Case:Radial; Resistance Temperature:25°C; Resistance Tolerance:± 5%; Resistance Tolerance +:5%; Resistance Tolerance -:5%; Series:23816; Temperature Upper Limit Beta Value:85°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2381 640 63104
  • 2381-640-63104
  • 238164063104
  • NTCLE100E3104 JB0
  • NTCLE100E3104JB0.