Vishay MSE1PDHM3/89A

Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-219AD
$ 0.101
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MSE1PDHM3/89A.

Farnell

Datasheet5 pages5 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.39%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2008-05-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rectifier Diode Switching 600V 1A 780ns 2-Pin Micro SMP T/R / DIODE GEN PURP 600V 1A MICROSMP
DIODE GEN PURP 100V 1A MICROSMP / Rectifier Diode Switching 100V 1A 780ns 2-Pin Micro SMP T/R
Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-219AD
Rectifier, 1Kv, 1A, Sod-123Fl Rohs Compliant: Yes |Micro Commercial Components SM4007PL-TP
Diodes Inc.S1J-13-F
Rectifier Standard Recovery Gpp Sma 1.0A 600V Rohs 5K Rohs Compliant: Yes
Diodes Inc.S1D-13-F
Rectifier Standard Recovery Gpp Sma 1.0A 200V Rohs 5K Rohs Compliant: Yes

Descriptions

Descriptions of Vishay MSE1PDHM3/89A provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-219AD
Rectifier Diode Switching 200V 1A 780ns Automotive 2-Pin Micro SMP T/R / DIODE GEN PURP 200V 1A MICROSMP
MSE1PD Series 200 V 1 A Surface Mount Rectifier - MICRO SMD-2
Rectifiers; VISHAY; MSE1PDHM3/89A; Surface Mount; 1 A; 200 V; Single
MSE1PDHM3/89A, SMT DIODE, 200V 1A, 780NS, 2-PIN USMP
DIODE GEN PURP 200V 1A MICROSMP
RECTIFIER, SINGLE, 200V, MICROSMP-2;
1.0A, 200V, ESD PROTECTION, SM RECT
DIODE STANDARD 200V 1A DO219AD
200V 20A 780ns 1¦ÌA 1A 2.3mm*1.4mm*730¦Ìm
Rectifier; Repetitive Reverse Voltage Max, Vrrm:200V; Forward Current, If(AV):1A; Forward Voltage Max, VF:1.1V; Reverse Recovery Time, trr:780ns; Forward Surge Current Max, Ifsm:20A; Operating Temperature Range:-55°C to +175°C ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSE1PDHM389A
  • MSE1PDHM3\89A