Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. S1D-13-F

Rectifier Standard Recovery Gpp Sma 1.0A 200V Rohs 5K Rohs Compliant: Yes
$ 0.068
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. S1D-13-F.

Diodes Inc SCT

Technical Drawing5 pages9 years ago

Newark

element14 APAC

iiiC

Jameco (USA)

Inventory History

3 month trend:
-6.13%

CAD Models

Download Diodes Inc. S1D-13-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.068
$ 0.141
$ 0.141
Stock
8,631,007
9,136,246
9,136,246
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMA
SMA
SMA
Forward Voltage
1.1 V
920 mV
920 mV
Reverse Voltage (DC)
200 V
200 V
200 V
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
3 µs
25 ns
25 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2003-06-20
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Diodes Inc.S1J-13-F
Rectifier Standard Recovery Gpp Sma 1.0A 600V Rohs 5K Rohs Compliant: Yes
Diodes Inc.S1A-13-F
Diode Standard Recovery Rectifier 50V 1A 2-Pin SMA T/R
Diodes Inc.S1B-13-F
Diode Standard Recovery Rectifier 100V 1A 2-Pin SMA T/R
Vishay Rectifier diode Diodes, 1A, 600V, surface mount, DO-214AC (SMA)encapsulation, 2needle
Vishay Rectifier diode Diodes, 1A, 200V, surface mount, DO-214AC (SMA)encapsulation, 2needle
Vishay Rectifier diode Diodes, 1A, 400V, surface mount, DO-214AC (SMA)encapsulation, 2needle

Descriptions

Descriptions of Diodes Inc. S1D-13-F provided by its distributors.

Rectifier Standard Recovery Gpp Sma 1.0A 200V Rohs 5K Rohs Compliant: Yes
Diode Standard Recovery Rectifier 200 Volt 1A 2-Pin SMA Tape and Reel
DiodesZetex Rectifier diode Diodes, 1A, 200V, surface mount, DO-214AC (SMA)encapsulation, 2needle
Rectifier Diode Switching 200V 1A 3000ns 2-Pin SMA T/R

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • S1D-13-F.
  • S1D-13F
  • S1D13-F
  • S1D13F