Vishay MSE1PJ-M3/89A

Rectifier Diode Switching 600V 1A 780ns 2-Pin Micro SMP T/R / DIODE GEN PURP 600V 1A MICROSMP
$ 0.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MSE1PJ-M3/89A.

Newark

Datasheet5 pages5 years ago
Datasheet4 pages10 years ago
Datasheet4 pages13 years ago
Datasheet4 pages15 years ago
Datasheet5 pages16 years ago
Datasheet4 pages10 years ago

Upverter

JRH Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-29.18%

CAD Models

Download Vishay MSE1PJ-M3/89A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2008-05-05
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

DIODE GEN PURP 100V 1A MICROSMP / Rectifier Diode Switching 100V 1A 780ns 2-Pin Micro SMP T/R
Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-219AD
Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-219AD
Rectifier, 1Kv, 1A, Sod-123Fl Rohs Compliant: Yes |Micro Commercial Components SM4007PL-TP
Diodes Inc.S1J-13-F
Rectifier Standard Recovery Gpp Sma 1.0A 600V Rohs 5K Rohs Compliant: Yes
Diodes Inc.S1D-13-F
Rectifier Standard Recovery Gpp Sma 1.0A 200V Rohs 5K Rohs Compliant: Yes

Descriptions

Descriptions of Vishay MSE1PJ-M3/89A provided by its distributors.

Rectifier Diode Switching 600V 1A 780ns 2-Pin Micro SMP T/R / DIODE GEN PURP 600V 1A MICROSMP
Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-219AD
MSE1PJ Series 600 V 1 A Surface Mount ESD Capability Rectifier - MicroSMP
Esd Diode, 1A, 600V, Microsmp, Full Reel; Repetitive Peak Reverse Voltage:600V; Average Forward Current:1A; Diode Configuration:Single; Forward Voltage Max:1.1V; Reverse Recovery Time:780Ns; Forward Surge Current:20A; Qualification:-Rohs Compliant: Yes |Vishay MSE1PJ-M3/89A.
Reverse Repetitive Voltage Max. (Vrrm) V = 600 / Forward Current (If) A = 1 / Configuration = Single / Forward Voltage (Vf) V = 1 / Reverse Recovery Time (trr) ns = 780 / Reverse Current uA = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 175 / Package Type = DO-219AD / Pins = 2 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 2.3 / Width mm = 1.4 / Height mm = 0.73 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSE1PJ-M3/89A.