Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

MCC SM4007PL-TP

Rectifier, 1Kv, 1A, Sod-123Fl Rohs Compliant: Yes |MICRO COMMERCIAL COMPONENTS SM4007PL-TP
$ 0.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC SM4007PL-TP.

element14 APAC

Datasheet4 pages19 years ago

TME

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download MCC SM4007PL-TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Rectifier Diode Switching 600V 1A 780ns 2-Pin Micro SMP T/R / DIODE GEN PURP 600V 1A MICROSMP
DIODE GEN PURP 100V 1A MICROSMP / Rectifier Diode Switching 100V 1A 780ns 2-Pin Micro SMP T/R
Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-219AD
Diodes Inc.S1J-13-F
Rectifier Standard Recovery Gpp Sma 1.0A 600V Rohs 5K Rohs Compliant: Yes
Diodes Inc.S1D-13-F
Rectifier Standard Recovery Gpp Sma 1.0A 200V Rohs 5K Rohs Compliant: Yes
Diodes Inc.S1BB-13-F
DIODE GEN PURP 100V 1A SMB / Rectifier Diode Switching 100V 1A 3000ns 2-Pin SMB T/R

Descriptions

Descriptions of MCC SM4007PL-TP provided by its distributors.

Rectifier, 1Kv, 1A, Sod-123Fl Rohs Compliant: Yes |MICRO COMMERCIAL COMPONENTS SM4007PL-TP
Rectifier Diode Switching Si 1KV 1A 1000ns 2-Pin SOD-123FL T/R
Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon
SM4007 Series 1000 V 1 A Surface Mount Silicon Rectifier - SOD-123F
Discrete Diode 1kV 30A 1μs 5μA 1A SOD-123FL SMD 1.35mm H
1A 5Ã×A@1kV 1kV 1.1V@1A SOD-123F Diodes - General Purpose ROHS
1.0 AMPERE, 50 VOLTS SILICON RECTIFIER
DIODE STANDARD 1000V 1A SOD123FL
DIODE GEN PURP 1KV 1A SOD123FL

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • SM4007PL-TP.
  • SM4007PL-TP..