Vishay MSE1PD-M3/89A

Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-219AD
$ 0.096
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MSE1PD-M3/89A.

Newark

Datasheet5 pages5 years ago
Datasheet4 pages13 years ago
Datasheet4 pages15 years ago
Datasheet5 pages16 years ago
Datasheet4 pages10 years ago

Farnell

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+71.78%

CAD Models

Download Vishay MSE1PD-M3/89A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Rectifier Diode Switching 600V 1A 780ns 2-Pin Micro SMP T/R / DIODE GEN PURP 600V 1A MICROSMP
DIODE GEN PURP 100V 1A MICROSMP / Rectifier Diode Switching 100V 1A 780ns 2-Pin Micro SMP T/R
Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-219AD
Rectifier, 1Kv, 1A, Sod-123Fl Rohs Compliant: Yes |Micro Commercial Components SM4007PL-TP
Diodes Inc.S1J-13-F
Rectifier Standard Recovery Gpp Sma 1.0A 600V Rohs 5K Rohs Compliant: Yes
Diodes Inc.S1D-13-F
Rectifier Standard Recovery Gpp Sma 1.0A 200V Rohs 5K Rohs Compliant: Yes

Descriptions

Descriptions of Vishay MSE1PD-M3/89A provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-219AD
MSE1 Series 200 V 1 A SMT ESD Capability Rectifier MicroSMP DO-219AD
Standard Recovery Diode, 200 V, 1 A, Single, 1.1 V, 780 ns, 20 A
MSE1PD-M3/89A; SMT Diode; 200V 1A; 780ns; 2-Pin uSMP
Diode Switching 200V 1A 2-Pin Micro SMP T/R
Avnet Japan
200V 20A 780ns 1¦ÌA 1A DO-219AD-2 2.3mm*1.4mm*730¦Ìm
SURFACE MOUNT ESD CAPABILITY RECTIFIER
1.0A, 200V, ESD PROTECTION, SM e3
DIODE GEN PURP 200V 1A MICROSMP
DIODE STANDARD 200V 1A DO219AD
TO-252 Super Barrier Rectifiers (SBR) ROHS
RECTIFIER, SINGLE, 1A, 200V, MICROSMP; Repetitive Reverse Voltage Vrrm Max: 200V; Forward Current If(AV): 1A; Diode Configuration: Single; Forward Voltage VF Max: 1.1V; Reverse Recovery Time trr Max: 780ns; Forward Surge Current Ifsm Max: 20A; Operating Temperature Max: 175°C; Diode Case Style: MicroSMP; No. of Pins: 2Pins; Product Range: eSMP Series; Automotive Qualification Standard: -; SVHC: Lead (15-Jan-2019)

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSE1PD-M3/89A.
  • MSE1PD-M389A