Vishay MS325R020

NTC Thermistor, 5ohm, Through Hole Mount
$ 4.108
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MS325R020.

Vishay

Datasheet6 pages7 years ago

IHS

Sager Electronics

element14

DigiKey

Inventory History

3 month trend:
+444%

CAD Models

Download Vishay MS325R020 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2025-07-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NTC THERMISTOR FOR INRUSH CURRENT LIMITING NTC Thermistor, 5ohm, Through Hole Mount
Epcos 5Ohms 5100mW NTC Thermistor; 100s; 21 (Dia.) x 7mm
NTC Thermistor, 5 Ohm, 2800K, Through Hole, Radial Leaded, B57235S0 Series
VishaySL155R007
NTC Thermistor, Through Hole Mount
VishaySL155R006
NTC Thermistor, 50J, 5ohm, Through Hole Mount
VishaySL125R005
PTC Thermistor, 5ohm, Through Hole Mount

Descriptions

Descriptions of Vishay MS325R020 provided by its distributors.

NTC Thermistor, 5ohm, Through Hole Mount
Inrush Current Limiters 32mm 5ohms 20A INRSH CURR LIMITER
Thermistor 5 Ohm 25% 2-Pin Radial
Ntc Thermistor; Rango De Producto:Serie Megasurge Ms32; Disc Size:32Mm; Zero Power Resistance At 25°C:5Ohm; Approvals:Ul; Maximum Energy Rating At 25°C:300J; Maximum Steady State Current At 25°C:20A; Intensidad De Funcionamiento:20A |Ametherm MS32 5R020

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS32 5R020
  • MS32-5R020