Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK B57237S509M

NTC THERMISTOR FOR INRUSH CURRENT LIMITING NTC Thermistor, 5ohm, Through Hole Mount
$ 0.541
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B57237S509M.

IHS

Datasheet20 pages12 years ago

element14 APAC

Newark

Future Electronics

Farnell

Inventory History

3 month trend:
+18.52%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

S238 Series Ø16mm 5 O ±20% 6.4 A LS=7.5mm Inrush Current Limiting NTC Thermistor
NTC Inrush Current Limiters, Resistance (at 25℃)=5Ω, Maximum Current=5A
NTC Thermistor, 5 Ohm, 2800K, Through Hole, Radial Leaded, B57235S0 Series
VishaySL155R007
NTC Thermistor, Through Hole Mount
Thermistor NTC 5.1 Ohm 15% 2-Pin Radial Bulk

Descriptions

Descriptions of TDK B57237S509M provided by its distributors.

NTC THERMISTOR FOR INRUSH CURRENT LIMITING NTC Thermistor, 5ohm, Through Hole Mount
Thermistor NTC 5 Ohm 20% 2-Pin Radial 2900K Bulk Automotive
B57237S Series 5 Ohm 5 A 2900 K NTC Thermistors for Inrush Current Limiting
Epcos 5Ohms 3100mW NTC Thermistor, 90s, 15 (Dia.) x 7mm
Thermistor Resistance technical notation: 5R Temperature range: -55 ... 170 °C Thermal time constant: 90 s (in air) IEC-climate category: 55/170/56 Pitch: 7.5 mm Rated temperature: 25 °C Resistance @ 25°C: 5 Ohm W 25/100 value: 2900 K
THERMISTOR, NTC; Thermistor Type:NTC; Resistance:5ohm; Thermistor Tolerance:-20% to 20%; Beta Value (K):2900K; Operating Temperature Range:-55°C to +170°C; Thermistor Case Style:Radial Leaded; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Beta Value Lower Limit Temperature:25°C; Body Diameter:15mm; Current Max:5A; Current Temperature:25°C; Lead Length:25mm; Operating Temperature Max:+170°C; Package / Case:Radial; Resistance Temperature:25°C; Resistance Tolerance:± 20%; Resistance Tolerance +:20%; Resistance Tolerance -:20%; Series:B572; Temperature Upper Limit Beta Value:100°C

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B57237-S509-M
  • B57237S 509 M
  • B57237S 509M
  • B57237S-509M