Vishay SL125R005

PTC Thermistor, 5ohm, Through Hole Mount
$ 1.215

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SL125R005.

Vishay

Datasheet4 pages7 years ago

IHS

element14 APAC

Sager Electronics

Inventory History

3 month trend:
+220%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2014-09-29

Related Parts

NTC Thermistor, 5 Ohm, 2800K, Through Hole, Radial Leaded, B57235S0 Series
VishaySL155R007
NTC Thermistor, Through Hole Mount
VishaySL155R006
NTC Thermistor, 50J, 5ohm, Through Hole Mount
Thermistor NTC 5 Ohm 20% 2-Pin Radial 2800K T/R Automotive
Epcos 5Ohms 3000mW NTC Thermistor; 70s; 13 (Dia.) x 6 x 20mm
Thermistor NTC 4.7 Ohm 5% 2-Pin Radial 2880K < -5 Bulk

Descriptions

Descriptions of Vishay SL125R005 provided by its distributors.

PTC Thermistor, 5ohm, Through Hole Mount
Inrush Current Limiters 12mm 5ohms 4A INRSH CURR LIMITER
ICL 5 OHM 20% 5A 13MM
Power Thermistor
NTC THERMISTOR; Product Range: SL12 Serie; NTC THERMISTOR; Product Range: SL12 Series; Disc Size: 12mm; Zero Power Resistance at 25°C: 5ohm; Approvals: -; Maximum Energy Rating at 25°C: 25J; Maximum Steady State Current at 25°

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SL12 5R005