TDK B57364S509M

Epcos 5Ohms 5100mW NTC Thermistor; 100s; 21 (Dia.) x 7mm
$ 1.342
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B57364S509M.

Newark

Datasheet15 pages17 years ago

element14

Future Electronics

Verical

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+208%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Inrush current limiters include PTC and NTC Thermistors.
S238 Series Ø16mm 5 O ±20% 6.4 A LS=7.5mm Inrush Current Limiting NTC Thermistor
NTC THERMISTOR FOR INRUSH CURRENT LIMITING NTC Thermistor, 5ohm, Through Hole Mount
VishaySL155R007
NTC Thermistor, Through Hole Mount
VishaySL125R005
PTC Thermistor, 5ohm, Through Hole Mount
VishayMS325R020
NTC Thermistor, 5ohm, Through Hole Mount

Descriptions

Descriptions of TDK B57364S509M provided by its distributors.

Epcos 5Ohms 5100mW NTC Thermistor; 100s; 21 (Dia.) x 7mm
Thermistor, ICL NTC, 5 ohm, -20% to +20%, Radial Leaded, B57364S0 Series
Thermistor NTC 5 Ohm 20% 2-Pin Radial 3060K Bulk Automotive
B57364S Series 5 Ohm 8.5 A 3060 K NTC Thermistors for Inrush Current Limiting
Thermistor, ICL NTC, 5 Ohm, 21 mm, 8.5 A, B57364S0
Inrush Current Limiter; Rango De Producto:Serie B57364S0; Disc Size:21Mm; Zero Power Resistance At 25°C:5Ohm; Approvals:Ul; Maximum Energy Rating At 25°C:-; Maximum Steady State Current At 25°C:8.5A; B Constant:3060; Resistencia:5Ohm |Epcos B57364S509M

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B57364-S509-M
  • B57364S 509 M
  • B57364S 509M
  • B57364S509M.