Vishay MMSZ5264B-E3-08

Zener Diode, 60V V(Z), 5%, 0.3W, Silicon, Unidirectional
$ 0.118
Production

Price and Stock

DistributorSKUMinPkg
DigiKey112-MMSZ5264B-E3-08CT-ND17,0291Cut Tape
TTIMMSZ5264B-E3-08015KTape & Reel
13h
NewarkMMSZ5264B-E3-08015KTape & Reel
AvnetMMSZ5264B-E3-08015K
14h
TTI EuropeMMSZ5264B-E3-08015KTape & Reel
15h

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MMSZ5264B-E3-08.

IHS

Datasheet6 pages2 years ago

Upverter

Newark

Inventory History

3 month trend:
+42.82%

CAD Models

Download Vishay MMSZ5264B-E3-08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.118
$ 0.04
$ 0.04
Stock
152,832
2,662,493
2,662,493
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SOD-123-2
SOD-123-2
SOD-123-2
Zener Voltage
60 V
60 V
60 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
170 Ω
170 Ω
170 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-03-11
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Diodes Inc.MMSZ5263B-7-F
MMSZ5263B Series 500 mW 56 V 10 mA Surface mount Zener Diode - SOD-123
SMALL SIGNAL ZENER DIODE Zener Diode, 56V V(Z), 5%, 0.5W, Silicon, Unidirectional
Zener Diode, 68V V(Z), 5%, 0.3W, Silicon, Unidirectional
Diode Zener Single 62V 6% 500mW 2-Pin SOD-123 T/R
Diodes Inc.BZT52C51-7-F
BZT52C51 Series 410 mW 51 V Surface Mount Zener Diode - SOD-123
Diodes Inc.BZT52C47-7-F
BZT52C47 Series 410 mW 47 V Surface Mount Zener Diode - SOD-123

Descriptions

Descriptions of Vishay MMSZ5264B-E3-08 provided by its distributors.

Zener Diode, 60V V(Z), 5%, 0.3W, Silicon, Unidirectional
Zener Diode Single 60V 5% 170Ohm 500mW 2-Pin SOD-123 T/R
ZENER DIODE SOD123
ZENER SOD-123 .41W 60V
DIODE, ZENER, 60V, 0.5W, SOD-123-2; Zener Voltage Vz Typ:60V; Power Dissipation Pd:500mW; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Diode Case Style:SOD-123; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric