onsemi MMSZ5264BT1G

MMSZ5264BT1 Series 500 mW 10 mA 60 V SMT Zener Voltage Regulator - SOD-123
$ 0.061
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMSZ5264BT1G.

JRH Electronics

Datasheet7 pages14 years ago

Upverter

IHS

Newark

TME

Inventory History

3 month trend:
+17.29%

CAD Models

Download onsemi MMSZ5264BT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.061
$ 0.132
$ 0.132
Stock
3,617,638
1,699,152
1,699,152
Authorized Distributors
6
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
SOD-123-2
SOD-123-2
SOD-123-2
Zener Voltage
60 V
60 V
60 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
170 Ω
170 Ω
170 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
900 mV
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-08-19
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

MMSZ5263BT1 Series 500 mW 10 mA 56 V SMT Zener Voltage Regulator - SOD-123
Zener Diode Single 51V 5% 125Ohm 500mW 2-Pin SOD-123 T/R / DIODE ZENER 51V 500MW SOD123
MMSZ5265BT1 Series 500 mW 10 mA 62 V SMT Zener Voltage Regulator - SOD-123
Diodes Inc.MMSZ5263B-7-F
MMSZ5263B Series 500 mW 56 V 10 mA Surface mount Zener Diode - SOD-123
SMALL SIGNAL ZENER DIODE Zener Diode, 56V V(Z), 5%, 0.5W, Silicon, Unidirectional
Diodes Inc.BZT52C51-7-F
BZT52C51 Series 410 mW 51 V Surface Mount Zener Diode - SOD-123

Descriptions

Descriptions of onsemi MMSZ5264BT1G provided by its distributors.

MMSZ5264BT1 Series 500 mW 10 mA 60 V SMT Zener Voltage Regulator - SOD-123
500 MILLI WATT SOD-123 SURFACE MOUNT ZENER VOLTAGE REGULATOR Zener Diode, 60V V(Z), 5%, 0.5W, Silicon, Unidirectional
onsemi single zener diode, Rated zener voltage60V, SMD mount, max_power_dissipation500 mW, SOD-123encapsulation
60 V, 0.5 W, Silicon, Unidirectional Voltage Regulator Diode
Three complete series of Zener Diodes are offered in the convenient surface mount plastic SOD-123 package. These devices provide a convenient alternative to the leadless 34 package style.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMSZ5264BT1G.