Vishay MMSZ5266B-E3-08

Zener Diode, 68V V(Z), 5%, 0.3W, Silicon, Unidirectional
$ 0.118
Production

Price and Stock

DistributorSKUMinPkg
DigiKey112-MMSZ5266B-E3-08CT-ND12,1381Cut Tape
TTIMMSZ5266B-E3-08015KTape & Reel
2d
NewarkMMSZ5266B-E3-08015KTape & Reel
AvnetMMSZ5266B-E3-08015K
2d
TTI EuropeMMSZ5266B-E3-08015KTape & Reel
2d

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MMSZ5266B-E3-08.

IHS

Datasheet6 pages2 years ago

Upverter

Future Electronics

Newark

Inventory History

3 month trend:
-0.27%

CAD Models

Download Vishay MMSZ5266B-E3-08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.118
$ 0.021
$ 0.021
Stock
84,266
3,169,380
3,169,380
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SOD-123-2
SOD-123-2
SOD-123-2
Zener Voltage
68 V
68 V
68 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
230 Ω
230 Ω
230 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

DIODE ZENER 68V 410MW SOD123 / Zener Diode 68 V 410 mW ±5% Surface Mount SOD-123
Zener Diode, 60V V(Z), 5%, 0.3W, Silicon, Unidirectional
Diodes Inc.MMSZ5263B-7-F
MMSZ5263B Series 500 mW 56 V 10 mA Surface mount Zener Diode - SOD-123
SMALL SIGNAL ZENER DIODE Zener Diode, 56V V(Z), 5%, 0.5W, Silicon, Unidirectional
Diodes Inc.BZT52C51-7-F
BZT52C51 Series 410 mW 51 V Surface Mount Zener Diode - SOD-123
Zener Diode Single 82V 5% 330Ohm 500mW Automotive 2-Pin SOD-123 T/R

Descriptions

Descriptions of Vishay MMSZ5266B-E3-08 provided by its distributors.

Zener Diode, 68V V(Z), 5%, 0.3W, Silicon, Unidirectional
Zener Diode Single 68V 5% 230Ohm 500mW 2-Pin SOD-123 T/R
MMSZ5266 Series 0.5 W 68 V ±5 % Surface Mount Small Signal Zener Diode - SOD-123
5% 100nA 68V 230¦¸ 500mW SOD-123 3.85mm*1.7mm*1.35mm
DIODE, ZENER, 68V, 0.5W, SOD-123-2; Zener Voltage Vz Typ:68V; Power Dissipation Pd:500mW; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Diode Case Style:SOD-123; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric