
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | MMSZ5252B-E3-08 | 30,000 | 3K | 21h | ||||||||
| Newark | MMSZ5252B-E3-08 | 30,000 | 3K | Tape & Reel | ||||||||
| Rutronik | DZ10427 | 9,000 | 3K | 2h | ||||||||
| DigiKey | MMSZ5252B-E3-08CT-ND | 21,668 | 1 | Cut Tape | ||||||||
| Arrow Electronics | MMSZ5252B-E3-08 | 10,470 | 1 |
Download datasheets and manufacturer documentation for Vishay MMSZ5252B-E3-08.
Download Vishay MMSZ5252B-E3-08 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint |
Descriptions of Vishay MMSZ5252B-E3-08 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay MMSZ5252B-E3-08.