Vishay BZT52C27-E3-08

SMALL SIGNAL ZENER DIODE Zener Diode, 27V V(Z), 7.04%, 0.5W, Silicon, Unidirectional
$ 0.116
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZT52C27-E3-08.

IHS

Datasheet7 pages3 years ago

Future Electronics

TME

Inventory History

3 month trend:
-1.90%

Alternate Parts

Price @ 1000
$ 0.116
$ 0.05
$ 0.05
Stock
2,301,746
802,733
802,733
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOD-123-2
-
-
Zener Voltage
27 V
27 V
27 V
Tolerance
5 %
7 %
7 %
Power Dissipation
410 mW
370 mW
370 mW
Impedance
80 Ω
80 Ω
80 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-07-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diode Zener Single 22V 500mW 2-Pin SOD-123 T/R
Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional
Diode Zener Single 24V 6% 500mW 2-Pin SOD-123 T/R
Diodes Inc.MMSZ5254B-7-F
Zener Diode Single 27V 5% 41Ohm 500mW 2-Pin SOD-123 T/R / DIODE ZENER 27V 500MW SOD123
Diodes Inc.MMSZ5250B-7-F
Zener Diode Single 20V 5% 25Ohm 500mW 2-Pin SOD-123 T/R / DIODE ZENER 20V 500MW SOD123
Diodes Inc.MMSZ5252B-7-F
MMSZ5252B-7 Series 500 mW 24 V 10 mA Surface Mount Zener Diode - SOD-123

Descriptions

Descriptions of Vishay BZT52C27-E3-08 provided by its distributors.

SMALL SIGNAL ZENER DIODE Zener Diode, 27V V(Z), 7.04%, 0.5W, Silicon, Unidirectional
Diode Zener Single 27V 5% 500mW 2-Pin SOD-123 T/R
5% 100nA 27V 80¦¸ 500mW SOD-123

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZT52C27E308