Diodes Inc. MMSZ5250B-7-F

Zener Diode Single 20V 5% 25Ohm 500mW 2-Pin SOD-123 T/R / DIODE ZENER 20V 500MW SOD123
$ 0.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMSZ5250B-7-F.

IHS

Datasheet5 pages8 years ago

Diodes Inc SCT

TME

iiiC

Jameco

Inventory History

3 month trend:
+3.20%

CAD Models

Download Diodes Inc. MMSZ5250B-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.05
$ 0.04
$ 0.04
Stock
2,985,691
5,165,490
5,165,490
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SOD-123-2
SOD-123-2
SOD-123-2
Zener Voltage
20 V
20 V
20 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
25 Ω
25 Ω
25 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
900 mV
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-09-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.MMSZ5248B-7-F
Zener Diode Single 18V 5% 21Ohm 500mW 2-Pin SOD-123 T/R / DIODE ZENER 18V 500MW SOD123
Diodes Inc.MMSZ5251B-7-F
Zener Diode, 22V, 0.5W, Sod-123 Rohs Compliant: Yes |Diodes Inc. MMSZ5251B-7-F
Diodes Inc.MMSZ5252B-7-F
MMSZ5252B-7 Series 500 mW 24 V 10 mA Surface Mount Zener Diode - SOD-123
Diode Zener Single 22V 500mW 2-Pin SOD-123 T/R
Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional
Automotive AEC-Q101 Tape & Reel (TR) ±5% Surface Mount Zener Diode 100nA @ 14V 500mW 18V 21Ohm

Descriptions

Descriptions of Diodes Inc. MMSZ5250B-7-F provided by its distributors.

Zener Diode Single 20V 5% 25Ohm 500mW 2-Pin SOD-123 T/R / DIODE ZENER 20V 500MW SOD123
Zener Diode Sod123 T&r 3K Rohs Compliant: Yes |Diodes Inc. MMSZ5250B-7-F
MMSZ5250B-7 Series 500 mW 20 V 10 mA Surface Mount Zener Diode - SOD-123
500 MILLI WATT SURFACE MOUNT ZENER DIODE Zener Diode, 20V V(Z), 5%, 0.37W, Silicon, Unidirectional
Zener Diode Housing type: SOD-123 Package: SMD Power dissipation: 500 mW Zener resistance: 21 Ohm Zener voltage: 20 V

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMSZ5250B7F