Vishay MMSZ5246B-E3-08

Zener Diode, 16V V(Z), 5%, 0.3W, Silicon, Unidirectional
$ 0.073
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MMSZ5246B-E3-08.

IHS

Datasheet6 pages2 years ago

Upverter

Future Electronics

TME

Newark

Inventory History

3 month trend:
-49.39%

CAD Models

Download Vishay MMSZ5246B-E3-08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.073
$ 0.04
$ 0.04
Stock
1,687,955
12,056,538
12,056,538
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SOD-123-2
SOD-123-2
SOD-123-2
Zener Voltage
16 V
16 V
16 V
Tolerance
5 %
5 %
5 %
Power Dissipation
-
500 mW
500 mW
Impedance
17 Ω
17 Ω
17 Ω
Max Reverse Leakage Current
-
100 nA
100 nA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Diodes Inc.MMSZ5248B-7-F
Zener Diode Single 18V 5% 21Ohm 500mW 2-Pin SOD-123 T/R / DIODE ZENER 18V 500MW SOD123
Diodes Inc.MMSZ5245B-7-F
MMSZ5245B-7 Series 500 mW 15 V 10 mA Surface Mount Zener Diode - SOD-123
Zener Diode, 13V V(Z), 5%, 0.3W, Silicon, Unidirectional
Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional
Zener Diode, 16V V(Z), 2%, 0.3W, Silicon, Unidirectional
Diodes Inc.DDZ16-7
DDZ16 Series 16 V 10 mA 500 mW Surface Mount Precision Zener Diode - SOD-123

Descriptions

Descriptions of Vishay MMSZ5246B-E3-08 provided by its distributors.

Zener Diode, 16V V(Z), 5%, 0.3W, Silicon, Unidirectional
Zener Diode Single 16V 5% 17Ohm 500mW 2-Pin SOD-123 T/R
5% 100nA 16V 17¦¸ 500mW SOD-123 3.85mm*1.7mm*1.35mm
Zener Voltage Nom:16V; Power Dissipation:500Mw; Diode Case Style:Sod-123; No. Of Pins:2Pins; Operating Temperature Max:150°C; Product Range:-; Qualification:- Rohs Compliant: Yes |Vishay MMSZ5246B-E3-08.

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMSZ5246B-E3-08.