Vishay MMSZ5243B-E3-08

Zener Diode, 13V V(Z), 5%, 0.3W, Silicon, Unidirectional
$ 0.037
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MMSZ5243B-E3-08.

IHS

Datasheet6 pages2 years ago

Upverter

ODG (Origin Data Global)

Future Electronics

Newark

Inventory History

3 month trend:
-3.54%

CAD Models

Download Vishay MMSZ5243B-E3-08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.037
$ 0.04
$ 0.04
Stock
510,645
3,655,505
3,655,505
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SOD-123-2
SOD-123-2
SOD-123-2
Zener Voltage
13 V
13 V
13 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
13 Ω
13 Ω
13 Ω
Max Reverse Leakage Current
500 nA
500 nA
500 nA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-03-11
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Diodes Inc.BZT52C9V1-13-F
Diode Zener Single 9.1V 6% 370mW 2-Pin SOD-123 T/R
Diodes Inc.MMSZ5245B-7-F
MMSZ5245B-7 Series 500 mW 15 V 10 mA Surface Mount Zener Diode - SOD-123
Diodes Inc.MMSZ5239B-7-F
Diode Zener Single 9.1V 5% 500mW 2-Pin SOD-123 T/R
Zener Diode, 14V V(Z), 5%, 0.3W, Silicon, Unidirectional
MMSZ52XX Series 9.1 V 500 mW SMT Small Signal Zener Diode - SOD-123
Automotive AEC-Q101 Tape & Reel (TR) ±5% Surface Mount Zener Diode 100nA @ 10V 500mW 14V 15Ohm

Descriptions

Descriptions of Vishay MMSZ5243B-E3-08 provided by its distributors.

Zener Diode, 13V V(Z), 5%, 0.3W, Silicon, Unidirectional
Zener Diode Single 13V 5% 13Ohm 500mW 2-Pin SOD-123 T/R
5% 500nA 13V 13¦¸ 500mW SOD-123 3.85mm*1.7mm*1.35mm
Bipolar Transistors - BJT 100mA 50V Dual NPN
DIODE, ZENER, 13V, 0.5W, SOD-123-2; Zener Voltage Vz Typ:13V; Power Dissipation Pd:500mW; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Diode Case Style:SOD-123; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric