Diodes Inc. MMSZ5248B-7-F

Zener Diode Single 18V 5% 21Ohm 500mW 2-Pin SOD-123 T/R / DIODE ZENER 18V 500MW SOD123
$ 0.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMSZ5248B-7-F.

IHS

Datasheet5 pages8 years ago

Diodes Inc SCT

DigiKey

TME

iiiC

Inventory History

3 month trend:
+45.76%

CAD Models

Download Diodes Inc. MMSZ5248B-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.047
$ 0.04
$ 0.04
Stock
3,796,276
11,298,509
11,298,509
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SOD-123-2
SOD-123-2
SOD-123-2
Zener Voltage
18 V
18 V
18 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
21 Ω
21 Ω
21 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
900 mV
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-09-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.MMSZ5246B-7-F
MMSZ5246B-7 Series 500 mW 16 V 10 mA Surface Mount Zener Diode - SOD-123
Diodes Inc.MMSZ5245B-7-F
MMSZ5245B-7 Series 500 mW 15 V 10 mA Surface Mount Zener Diode - SOD-123
Diodes Inc.MMSZ5250B-7-F
Zener Diode Single 20V 5% 25Ohm 500mW 2-Pin SOD-123 T/R / DIODE ZENER 20V 500MW SOD123
Automotive AEC-Q101 Tape & Reel (TR) ±5% Surface Mount Zener Diode 100nA @ 14V 410mW 18V 18Ohm
Zener Diode, 14V V(Z), 5%, 0.3W, Silicon, Unidirectional
Automotive AEC-Q101 Tape & Reel (TR) ±5% Surface Mount Zener Diode 100nA @ 10V 500mW 14V 15Ohm

Descriptions

Descriptions of Diodes Inc. MMSZ5248B-7-F provided by its distributors.

Zener Diode Single 18V 5% 21Ohm 500mW 2-Pin SOD-123 T/R / DIODE ZENER 18V 500MW SOD123
MMSZ5248B-7 Series 500 mW 18 V 10 mA Surface Mount Zener Diode - SOD-123
Zener Diode, 18V V(Z), 5%, 0.37W, Silicon, Unidirectional
Zener Diode Housing type: SOD-123 Package: SMD Power dissipation: 500 mW Zener resistance: 25 Ohm Zener voltage: 18 V

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMSZ5248B7F