Diodes Inc. MMSZ5245B-7-F

MMSZ5245B-7 Series 500 mW 15 V 10 mA Surface Mount Zener Diode - SOD-123
$ 0.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMSZ5245B-7-F.

IHS

Datasheet5 pages8 years ago

Newark

Diodes Inc SCT

element14 APAC

DigiKey

Inventory History

3 month trend:
+106%

CAD Models

Download Diodes Inc. MMSZ5245B-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.047
$ 0.043
$ 0.043
Stock
10,115,401
7,504,469
7,504,469
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SOD-123-2
SOD-123-2
SOD-123-2
Zener Voltage
15 V
15 V
15 V
Tolerance
5 %
5 %
5 %
Power Dissipation
370 mW
500 mW
500 mW
Impedance
16 Ω
16 Ω
16 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
900 mV
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-09-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.MMSZ5246B-7-F
MMSZ5246B-7 Series 500 mW 16 V 10 mA Surface Mount Zener Diode - SOD-123
Diodes Inc.MMSZ5248B-7-F
Zener Diode Single 18V 5% 21Ohm 500mW 2-Pin SOD-123 T/R / DIODE ZENER 18V 500MW SOD123
Diodes Inc.DDZ9702-7
Zener Diode, 15V, 0.5W, Sod-123 Rohs Compliant: Yes |Diodes Inc. DDZ9702-7
Zener Diode, 14V V(Z), 5%, 0.3W, Silicon, Unidirectional
Automotive AEC-Q101 Tape & Reel (TR) ±5% Surface Mount Zener Diode 100nA @ 10V 500mW 14V 15Ohm
DIODE ZENER 15V 410MW SOD123 / Zener Diode Single 15V 6% 30Ohm 500mW 2-Pin SOD-123 T/R

Descriptions

Descriptions of Diodes Inc. MMSZ5245B-7-F provided by its distributors.

MMSZ5245B-7 Series 500 mW 15 V 10 mA Surface Mount Zener Diode - SOD-123
Zener Diode Housing type: SOD-123 Package: SMD Power dissipation: 500 mW Zener resistance: 16 Ohm Zener voltage: 15 V
500 MILLI WATT SURFACE MOUNT ZENER DIODE Zener Diode, 15V V(Z), 5%, 0.37W, Silicon, Unidirectional
ZENER DIODE SOD-123 500MW 15V RING TERMINAL<CA
Zener Diode Single 15V 5% 16Ohm 500mW 2-Pin SOD-123 T/R
100nA@11V 16Ω Single 14.25V~15.75V 500mW 15V SOD-123 Zener Diodes ROHS
DIODE, ZENER, 15V, 0.5W, SOD123; Zener Voltage Vz Typ:15V; Power Dissipation Pd:500mW; Operating Temperature Range:-65°C to +150°C; Diode Case Style:SOD-123; No. of Pins:2; Power Dissipation Max:500mW

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMSZ5245B-7-F.
  • MMSZ5245B-7F
  • MMSZ5245B7F