Vishay MMSZ5234B-V-GS08

Diode Zener Single 6.2V 5% 500mW Automotive 2-Pin SOD-123 T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MMSZ5234B-V-GS08.

Future Electronics

Datasheet4 pages14 years ago

element14 APAC

Newark

element14

Alternate Parts

Price @ 1000
$ 0.037
$ 0.037
Stock
32,752
8,397,626
8,397,626
Authorized Distributors
1
6
6
Mount
Surface Mount
-
-
Case/Package
-
SOD-123-2
SOD-123-2
Zener Voltage
6.2 V
6.2 V
6.2 V
Tolerance
-
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
7 Ω
7 Ω
7 Ω
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2005-10-11
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2013-09-11
LTD Date2014-03-11

Related Parts

TZM5234 Series 6.2 V ±5 % 500 mW Surface Mount Zener Diode - MiniMELF(SOD-80)
Diodes Inc.MMBZ5234B-7-F
MMBZ5234B-7 Series 350 mW 6.2 V 10 mA Surface Mount Zener Diode - SOT-23
onsemiMMBZ5234B
MMBZ5234B Series 350 mW 6.2 V 10 mA Surface Mount Zener Diode - SOT-23-3
Diodes Inc.MMSZ5233B-7-F
MMSZ5233B Series 6 V 10 mA 500 mW Surface Mount Zener Diode - SOD-123
DIODE ZENER 6V 500MW SOD80 / Zener Diode 6 V 500 mW ±5% Surface Mount SOD-80 MiniMELF
onsemiMMSZ5233B
500 mW, 6.0 V ±5% Zener Diode Voltage Regulator

Descriptions

Descriptions of Vishay MMSZ5234B-V-GS08 provided by its distributors.

Diode Zener Single 6.2V 5% 500mW Automotive 2-Pin SOD-123 T/R
MMSZ5234B-V Series 500 mW 6.2 V 5 % Tolerance Small Signal Zener Diode - SOD-123
Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional
ZENER DIODE; Zener Voltage Vz Typ:6.2V;; ZENER DIODE; Zener Voltage Vz Typ:6.2V; Power Dissipation Pd:500mW; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Diode Case Style:SOD-123; No. of Pins:2; Operating Temperature Range:-55°C to +150°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric