onsemi MMSZ5233B

500 mW, 6.0 V ±5% Zener Diode Voltage Regulator
$ 0.015
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMSZ5233B.

onsemi

Datasheet7 pages13 years ago
Datasheet6 pages16 years ago
Datasheet6 pages20 years ago

IHS

_legacy Avnet

Fairchild Semiconductor

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.015
$ 0.04
$ 0.04
Stock
7,126,641
4,075,487
4,075,487
Authorized Distributors
4
6
6
Mount
Surface Mount
-
-
Case/Package
-
SOD-123-2
SOD-123-2
Zener Voltage
6 V
6 V
6 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
7 Ω
7 Ω
7 Ω
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-03-11
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-11-19
LTD Date2018-05-19

Related Parts

DIODE ZENER 6V 500MW SOD80 / Zener Diode 6 V 500 mW ±5% Surface Mount SOD-80 MiniMELF
SMALL SIGNAL ZENER DIODE Zener Diode, 6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA
Diodes Inc.MMBZ5233B-7-F
MMBZ5233B 6 V 350 mW 10 mA Surface Mount Zener Diode - SOT-23
onsemiMMBZ5233B
Diode Zener Single 6V 5% 350mW 3-Pin SOT-23 T/R
Diodes Inc.MMSZ5234B-7-F
Zener Diode, 6.2V, 0.37W, Sod-123 Rohs Compliant: Yes |Diodes Inc. MMSZ5234B-7-F
TZM5234 Series 6.2 V ±5 % 500 mW Surface Mount Zener Diode - MiniMELF(SOD-80)

Descriptions

Descriptions of onsemi MMSZ5233B provided by its distributors.

500 mW, 6.0 V ±5% Zener Diode Voltage Regulator
Zener Diode,Single, Two Terminal,6V V(Z),5%,SOD-123
Zener Diode, 6V V(Z), 5%, 0.5W, Silicon, Unidirectional
Half watt, General purpose, Medium Current Surface Mount Zener in the SOD-123 package. The SOD-123 package has the same footprint as the glass mini-melf (LL-34) package & provides a convenient alternative to the Leadless package.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd