Vishay MMSZ5231B-E3-18

MMSZ Series 1.5 V 500 mW ±5 % Surface Mount Zener Diode - SOD-123
$ 0.077
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MMSZ5231B-E3-18.

IHS

Datasheet6 pages2 years ago

HQonline

Inventory History

3 month trend:
-0.59%

CAD Models

Download Vishay MMSZ5231B-E3-18 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.077
$ 0.049
$ 0.049
Stock
484,382
19,281,033
19,281,033
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
-
SOD-123-2
SOD-123-2
Zener Voltage
5.1 V
5.1 V
5.1 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
17 Ω
17 Ω
17 Ω
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Diodes Inc.ZMM5231B-13
Diode Zener Single 5.1V 5% 500mW 2-Pin Mini-MELF T/R
SMALL SIGNAL ZENER DIODE Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA
TZM52 series Zener Diode - 5.1V 500mW ±5% Surface Mount - SOD-80 MiniMELF pkg
Diodes Inc.MMBZ5231B-7-F
MMBZ5231B-7 Series 350 mW 5.1 V 10 mA Surface Mount Zener Diode - SOT-23
onsemiMMBZ5231B
MMBZ5231B Series 350 mW 5.1 V 10 mA Surface Mount Zener Diode - SOT-23-3
Diodes Inc.MMSZ5230B-7-F
MMSZ5230B-7 Series 500 mW 4.7 V 10 mA Surface Mount Zener Diode - SOD-123

Descriptions

Descriptions of Vishay MMSZ5231B-E3-18 provided by its distributors.

MMSZ Series 1.5 V 500 mW ±5 % Surface Mount Zener Diode - SOD-123
Zener Diode, 5.1V V(Z), 5%, 0.3W, Silicon, Unidirectional
Diode Zener Single 5.1V 5% 500mW 2-Pin SOD-123 T/R
Avnet Japan
Zener Diode Sod123 |Vishay MMSZ5231B-E3-18
5Ã×A@2V ©I5% 17´Î Single 500mW 5.1V SOD-123 Zener Diodes ROHS
Independent Type 500mW 5.1V SOD-123 Zener Diodes ROHS
5% 5¦ÌA 5.1V 17¦¸ 500mW SOD-123 3.85mm*1.7mm*1.35mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric