Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay TZM5231B-GS18

TZM52 series Zener Diode - 5.1V 500mW ±5% Surface Mount - SOD-80 MiniMELF pkg
$ 0.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TZM5231B-GS18.

Newark

Datasheet4 pages7 years ago
Datasheet4 pages9 years ago
Datasheet4 pages12 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Datasheet4 pages15 years ago
Datasheet4 pages15 years ago
Datasheet5 pages20 years ago

IHS

HQonline

Future Electronics

Inventory History

3 month trend:
-1.88%

CAD Models

Download Vishay TZM5231B-GS18 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-08-07
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Diodes Inc.MMSZ5231B-7-F
MMSZ5231B-7 Series 500 mW 5.1 V 10 mA Surface Mount Zener Diode - SOD-123
MMSZ Series 1.5 V 500 mW ±5 % Surface Mount Zener Diode - SOD-123
SMALL SIGNAL ZENER DIODE Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA
onsemiMMSZ5231B
MMSZ523 Series 500 mW 5.1 V 10 mA Half-Watt SMT Zener Diode SOD-123 Package
Diodes Inc.ZMM5231B-13
Diode Zener Single 5.1V 5% 500mW 2-Pin Mini-MELF T/R
DIODE ZENER 5.1V 500MW SOD123 / Zener Diode 5.1 V 500 mW ±5% Surface Mount SOD-123

Descriptions

Descriptions of Vishay TZM5231B-GS18 provided by its distributors.

TZM52 series Zener Diode - 5.1V 500mW ±5% Surface Mount - SOD-80 MiniMELF pkg
Diode Zener Single 5.1V 5% 500mW Automotive 2-Pin Mini-MELF SOD-80 T/R
Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional
Diodes, Zener; Zener Voltage Typ, Vz:5.1V; Power Dissipation, Pd:500mW; No. of Pins:2; Leaded Process Compatible:Yes; Package/Case:MELF; Peak Reflow Compatible (260 C):Yes; Vz Test Current, Izt:20mA; Mounting Type:Surface Mount ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TZM5231B-GS18.