Vishay MMSZ4697-E3-08

DIODE ZENER 10V 500MW SOD123 / Zener Diode 10 V 500 mW ±5% Surface Mount SOD-123
$ 0.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MMSZ4697-E3-08.

IHS

Datasheet5 pages2 years ago

HQonline

element14 APAC

Future Electronics

Inventory History

3 month trend:
+2.55%

CAD Models

Download Vishay MMSZ4697-E3-08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.062
$ 0.04
$ 0.04
Stock
2,462,223
13,843,783
13,843,783
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SOD-123-2
SOD-123-2
SOD-123-2
Zener Voltage
10 V
10 V
10 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
-
-
-
Max Reverse Leakage Current
1 µA
1 µA
1 µA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.MMSZ5242B-7-F
MMSZ5242B Series 500 mW 12 V 10 mA Surface Mount Zener Diode - SOD-123
SMALL SIGNAL ZENER DIODE Zener Diode, 8.7V V(Z), 5%, 0.5W, Silicon, Unidirectional
Diode Zener Single 8.2V 5% 500mW 2-Pin SOD-123 T/R
Low Current Zener Diode Voltage Regulator 8.2 V/ Reel |Onsemi SZMMSZ4694T1G
Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional
Diodes Inc.DDZ9697-7
DDZ9697-7 Series 500 mW 10 V 10 mA Surface Mount Precision Zener Diode - SOD-123

Descriptions

Descriptions of Vishay MMSZ4697-E3-08 provided by its distributors.

DIODE ZENER 10V 500MW SOD123 / Zener Diode 10 V 500 mW ±5% Surface Mount SOD-123
Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional
ZENER DIODE; Zener Voltage Vz Typ:10V; P; ZENER DIODE; Zener Voltage Vz Typ:10V; Power Dissipation Pd:500mW; Diode Case Style:SOD-123; No. of Pins:2; MSL:MSL 1 - Unlimited
Zener Voltage V = 10 / Configuration = Single / Power Dissipation (Pd) mW = 500 / Reverse Current uA = 1 / Zener Tolerance % = 5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOD-123 / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Reflow Temperature Max. °C = 260 / Test Current uA = 50 / Thermal Resistance K/W = 340

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMSZ4697-E3-08.