Vishay MMSZ4695-E3-08

SMALL SIGNAL ZENER DIODE Zener Diode, 8.7V V(Z), 5%, 0.5W, Silicon, Unidirectional
$ 0.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MMSZ4695-E3-08.

IHS

Datasheet5 pages2 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+2.87%

Alternate Parts

Price @ 1000
$ 0.06
$ 0.106
$ 0.106
Stock
341,763
261,607
261,607
Authorized Distributors
6
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOD-123-2
SOD-123-2
SOD-123-2
Zener Voltage
8.7 V
8.7 V
8.7 V
Tolerance
5 %
5 %
5 %
Power Dissipation
-
-
-
Impedance
-
-
-
Max Reverse Leakage Current
1 µA
-
-
Forward Voltage
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-05-05
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

DIODE ZENER 10V 500MW SOD123 / Zener Diode 10 V 500 mW ±5% Surface Mount SOD-123
Low Current Zener Diode Voltage Regulator 8.2 V/ Reel |Onsemi SZMMSZ4694T1G
Diodes Inc.DDZ9691-7
Zener Diode Single 6.2V 5% 500mW 2-Pin SOD-123 T/R / DIODE ZENER 6.2V 500MW SOD123
Diode Zener Single 8.2V 5% 500mW 2-Pin SOD-123 T/R
Diodes Inc.MMSZ5238B-7-F
MMSZ5238B Series 8.7 V 500 mW 10 mA Surface Mount Zener Diode - SOD-123
Zener Diode, 8.7V V(Z), 5%, 0.3W, Silicon, Unidirectional

Descriptions

Descriptions of Vishay MMSZ4695-E3-08 provided by its distributors.

SMALL SIGNAL ZENER DIODE Zener Diode, 8.7V V(Z), 5%, 0.5W, Silicon, Unidirectional
MMSZ4695-E3-08 ZENER DIODE, 8.7V 5% 0.5 W SMT 2-PIN SOD-123
Zener Diode 500mW ±5% Surface Mount SOD-123
Zener Diode Single 8.7V 5% 500mW 2-Pin SOD-123 T/R

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMSZ4695-E3-08.
  • MMSZ4695E308