Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi SZMMSZ4694T1G

SZMMSZ Series 500 mW 8.2 V Surface Mount Zener Voltage Regulator - SOD-123

$ 0.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SZMMSZ4694T1G.

Electro Sonic

Datasheet6 pages14 years ago

onsemi

IHS

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.44%

CAD Models

Download onsemi SZMMSZ4694T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.063
$ 0.04
$ 0.04
Stock
546,124
1,953,501
1,953,501
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SOD-123-2
SOD-123-2
SOD-123-2
Zener Voltage
8.2 V
8.2 V
8.2 V
Tolerance
5 %
5 %
5 %
Power Dissipation
-
500 mW
500 mW
Impedance
-
-
-
Max Reverse Leakage Current
1 µA
1 µA
1 µA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Diode Zener Single 8.2V 5% 500mW 2-Pin SOD-123 T/R
DIODE ZENER 10V 500MW SOD123 / Zener Diode 10 V 500 mW ±5% Surface Mount SOD-123
SMALL SIGNAL ZENER DIODE Zener Diode, 8.7V V(Z), 5%, 0.5W, Silicon, Unidirectional
Diodes Inc.DDZ9691-7
Zener Diode Single 6.2V 5% 500mW 2-Pin SOD-123 T/R / DIODE ZENER 6.2V 500MW SOD123
Diodes Inc.DDZ9694-7
DDZ96XX Series 500 mW 8.2 V Surface Mount Zener Diode - SOD-123
Diodes Inc.MMSZ5237B-7-F
MMSZ5237B Series 8.2 V 500 mW 10 mA Surface Mount Zener Diode - SOD-123

Descriptions

Descriptions of onsemi SZMMSZ4694T1G provided by its distributors.

SZMMSZ Series 500 mW 8.2 V Surface Mount Zener Voltage Regulator - SOD-123
Low Current Zener Diode Voltage Regulator 8.2 V
Zener Diode Single 8.2V 5% 500mW Automotive 2-Pin SOD-123 T/R
Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd