Vishay MMBZ5230B-E3-08

Zener Diode Single 4.7V 5% 19Ohm 300mW 3-Pin SOT-23 T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MMBZ5230B-E3-08.

IHS

Datasheet4 pages7 years ago

Newark

Alternate Parts

Price @ 1000
$ 0.04
$ 0.04
Stock
62,822
615,984
615,984
Authorized Distributors
0
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Zener Voltage
4.7 V
4.7 V
4.7 V
Tolerance
5 %
5 %
5 %
Power Dissipation
225 mW
350 mW
350 mW
Impedance
19 Ω
19 Ω
19 Ω
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-05-05
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-05-12
LTD Date2022-11-12

Related Parts

DIODE ZENER 5.6V 225MW SOT23-3 / Zener Diode 5.6 V 225 mW ±5% Surface Mount SOT-23-3
MMBZ5233 Series 6 V ±2 % 10 mA 225 mW Small Signal Zener Diode - SOT-23
Diodes Inc.MMBZ5231B-7-F
MMBZ5231B-7 Series 350 mW 5.1 V 10 mA Surface Mount Zener Diode - SOT-23
Diodes Inc.MMBZ5229B-7-F
MMBZ5229B Series 4.3 V 10 mA 350 mW Surface Mount Zener Diode - SOT-23
Diode Zener Single 3.9V ±5% 300mW 3-Pin SOT-23 T/R
Diodes Inc.MMBZ5232B-7-F
MMBZ5232B-7 Series 350 mW 5.6 V 10 mA Surface Mount Zener Diode - SOT-23

Descriptions

Descriptions of Vishay MMBZ5230B-E3-08 provided by its distributors.

Zener Diode Single 4.7V 5% 19Ohm 300mW 3-Pin SOT-23 T/R
Zener Diode, 4.7V V(Z), 5%, 0.225W, Silicon, Unidirectional
DIODE ZENER 4.7V 225MW SOT23-3
DIODE, ZENER, 4.7V, 0.225W, SOT-23-3; Zener Voltage Vz Typ:4.7V; Power Dissipation Pd:225mW; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Diode Case Style:SOT-23; No. of Pins:3 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric