What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. MMBZ5229B-7-F

MMBZ5229B Series 4.3 V 10 mA 350 mW Surface Mount Zener Diode - SOT-23
$ 0.037
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMBZ5229B-7-F.

IHS

Datasheet7 pages3 years ago

HQonline

Newark

Diodes Inc SCT

iiiC

Inventory History

3 month trend:
-8.50%

Alternate Parts

Price @ 1000
$ 0.037
$ 0.025
Stock
1,055,190
1,158,921
Authorized Distributors
6
2
Mount
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23
Zener Voltage
4.3 V
4.3 V
Tolerance
5 %
5 %
Power Dissipation
350 mW
350 mW
Impedance
22 Ω
22 Ω
Max Reverse Leakage Current
5 µA
5 µA
Forward Voltage
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-02-03
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.MMBZ5231B-7-F
MMBZ5231B-7 Series 350 mW 5.1 V 10 mA Surface Mount Zener Diode - SOT-23
Diodes Inc.MMBZ5230B-7-F
MMBZ5230B-7 Series 350 mW 4.7 V 10 mA Surface Mount Zener Diode - SOT-23
Diodes Inc.MMBZ5226B-7-F
Zener Diode Single 3.3V 5% 28Ohm 350mW 3-Pin SOT-23 T/R / DIODE ZENER 3.3V 350MW SOT23-3
Zener Diode Single 4.3V 5% 1600Ohm 350mW Automotive 3-Pin SOT-23 T/R
Diode Zener Single 3.9V 5% 350mW 3-Pin SOT-23 T/R
Diode Zener Single 3.3V 5% 350mW 3-Pin SOT-23 T/R

Descriptions

Descriptions of Diodes Inc. MMBZ5229B-7-F provided by its distributors.

MMBZ5229B Series 4.3 V 10 mA 350 mW Surface Mount Zener Diode - SOT-23
Zener Diode Single 4.3V 5% 22Ohm 350mW 3-Pin SOT-23 T/R
Zener Diode, 4.3V V(Z), 4.99%, 0.35W, Silicon, Unidirectional
200mW SURFACE MOUNT ZENER DIODE, 5%, 5µA
Diodes Inc SCT
5% 5¦ÌA 4.3V 22¦¸ 350mW SOT-23-3 2.9mm*2.4mm*1mm

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBZ5229B-7-F.
  • MMBZ5229B7F