
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Mouser | 625-MBRB2045CT-E3/81 | 16 | 1 | Tape & Reel | ||||||||
| Weyland Electronics Group Pte. Ltd. | MBRB2045CT-E3/81 | 277 | 1 | Tape & Reel | 22h | |||||||
| Win Source | WS-MBRB2045CT-E3/81 | 1,350 | 18 | 22h | ||||||||
| UnikeyIC | MBRB2045CT-E3/81 | 16 | 6 | Tape & Reel | 3h | |||||||
| Anlinkda | MBRB2045CT-E3/81 | 43,147 | 21h |
Download datasheets and manufacturer documentation for Vishay MBRB2045CT-E3/81.
Download Vishay MBRB2045CT-E3/81 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
| 3D | Download |
Descriptions of Vishay MBRB2045CT-E3/81 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay MBRB2045CT-E3/81.