Diodes Inc. MBRB20100CT

Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB
$ 0.388
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. MBRB20100CT.

TME

Datasheet7 pages3 years ago

Newark

Future Electronics

Inventory History

3 month trend:
+35.73%

CAD Models

Download Diodes Inc. MBRB20100CT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.388
$ 0.862
$ 0.862
Stock
903,360
691,709
691,709
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
TO-263-3
D2PAK
D2PAK
Forward Voltage
840 mV
950 mV
950 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
10 A
10 A
10 A
Max Reverse Leakage Current
-
100 µA
100 µA
Reverse Recovery Time
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2000-05-22
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-263AB
Diodes Inc.SBR10100CTB
Diode Super Barrier Rectifier 100V 10A 3-Pin(2+Tab) D2PAK Tube
Diodes Inc.MBRB10100CT-13
Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-263AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-263AB
DIODE SCHOTTKY 45V 10A TO263AB / Diode Schottky 45 V 10A Surface Mount TO-263AB (D²PAK)
Diodes Inc.MBRB20200CT
Schottky Rectifier, 200 V, 10 A, Dual Common Cathode, TO-263AB (D2PAK), 3 Pins, 890 mV

Descriptions

Descriptions of Diodes Inc. MBRB20100CT provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB
Schottky Rectifier, 100 V, 20 A, Dual Common Cathode, TO-263 (D2PAK), 3 Pins, 800 mV
Rectifier Diode Schottky 100V 20A 3-Pin(2+Tab) D2PAK
Schottky Rectifier, 100V, 10A, To-263Ab Rohs Compliant: Yes |Diodes Inc. MBRB20100CT
100V Dual Common Cathode 800mV@5A 10A D2PAK Schottky Barrier Diodes (SBD) ROHS

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated