Vishay MAL225640103E3

10000UF 35 V Aluminum Electrolytic Capacitor, 256 Series 2000H 31 (dia.) X 32MM
$ 3.812
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MAL225640103E3.

IHS

Datasheet6 pages9 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.19%

CAD Models

Download Vishay MAL225640103E3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.812
$ 2.275
Stock
20,831
148,113
Authorized Distributors
6
3
Capacitance
10 mF
10 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
53 µΩ
-
Life (Hours)
2000 hours
3000 hours
Ripple Current
2.75 A
3.05 A
Height - Seated (Max)
32.004 mm
32.004 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2014-08-26
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

United Chemi-ConEKMH350VSN103MA30S
Cap Aluminum 10000uF 35V 20% (35 X 30mm) Snap-In 10mm 0.041 Ohm 2910mA 2000h 105°C
United Chemi-ConESMH350VSN103MQ40T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10000uF
United Chemi-ConESMH250VSN103MQ30T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10000uF
PanasonicEEU-HD1E103
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 25V 10000muF ±20% 0.709Dia 18.00mm
Cornell DubilierSLP103M035C7P3
10000µF 35V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 53mOhm 3000 H
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10000uF

Descriptions

Descriptions of Vishay MAL225640103E3 provided by its distributors.

10000UF 35 V ALUMINUM ELECTROLYTIC CAPACITOR, 256 SERIES 2000H 31 (DIA.) X 32MM
Cap Aluminum 10000uF 35V 20% (30 X 30mm) Snap-In Aluminum Cylindrical Can 10mm 0.053 Ohm 2750mA 2000 hr 105°C Cardboard
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount
10mF 35V ¡À20% 10mm 53m¦¸ 2000h@ 105¡ãC 3.3A@ 10 kHz , 30mm*30mm*32mm
Radial Can - Snap-In 256PMG-SI 35V 10000muF ±20% 1.181Dia 30.00mm
CAP ALUM 10000UF 20% 35V SNAP TH
Capacitance uF = 10000 / Rated Voltage DC V = 35 / Tolerance (±) % = 20 / Lead Spacing mm = 10 / Polarity = Polar / Lifetime h = 2000 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Equivalent Series Resistance mOhm = 53 / Ripple Current A = 2.75 / Leakage Current mA = 1.5 / Series = 256 PMG-SI / Diameter mm = 30 / Length mm = 30 / Packaging = Box

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric